600 W ABC/MBC Series Power Supplies

Bel Power Solutions AC-DC / DC-DC highly efficient open frame power supplies

Image of Bel Power Solutions' ABC600 Series Open Frame Power Supplies Bel Power Solutions ABC600 and MBC600 series of AC-DC/DC-DC power supplies operate using AC or DC input and are highly efficient front-end power supplies, with less than 5 W dissipation in standby mode these supplies reach efficiencies up to 94%.

The PFC stage adopts an analog controller in continuous conduction mode to achieve high power factor and high efficiency. The DC/DC stage is fully DSP controlled and employs soft switching resonant techniques in conjunction with synchronous rectification for high efficiency and better thermal control. With a wide input operational voltage range and minimal linear derating of output power with temperature, the ABC600 series and MBC600 series maximize power availability in demanding industrial and medical applications. The supply is convection cooled or fan cooled and ideally suited for integration with a matching airflow path.

An active ORing MOSFET on the output ensures no reverse current and renders the supply ideally suited for operation in redundant power systems. The always-on standby output VSB (5 V) provides power to external power distribution and management controllers. It is protected with an active ORing diode for maximum reliability. In addition, the PMBus™ allows full monitoring of the supply, including input and output voltage, current, power, and internal temperatures. Current share signal (V1_Ishare) is used for current sharing, and the difference between two units is within 2.5 A if system load is more than 25% of full load.

Features and Benefits
  • 600 W standard, 420 W convection cooled
  • Size: 5.0” x 8.0” x 1.6” (127.0 mm x 203.2 mm x 40.6 mm)
  • High efficiency up to 94.0%
  • Universal input voltage range: 90 VAC to 277 VAC
  • Active power factor correction
  • Less than 5 W dissipation at standby mode
  • Parallel operation with active current sharing
  • Digital control for circuit loop and power management
  • Fully protected (OTP, OCP, OVP, SCP)
  • PMBus for control, programming and monitoring
  • Both AC input and DC input
  • CE marked LVD

ABC600 Series - Industrial / ITE

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 420WABC600-1048GAC/DC CONVERTER 48V 420W50 - Immediate$294.26Ver detalhes
AC/DC CONVERTER 12V 420WABC600-1012GAC/DC CONVERTER 12V 420W0 - Immediate
55 - Marketplace
$468.76Ver detalhes
AC/DC CONVERTER 24V 420WABC600-1024GAC/DC CONVERTER 24V 420W36 - Immediate$385.85Ver detalhes
AC/DC CONVERTER 28V 420WABC600-1028GAC/DC CONVERTER 28V 420W0 - ImmediateSee Page for PricingVer detalhes

MBC600 Series - Medical

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 420WMBC600-1024GAC/DC CONVERTER 24V 420W3 - Immediate
9 - Marketplace
$378.54Ver detalhes
AC/DC CONVERTER 12V 420WMBC600-1012GAC/DC CONVERTER 12V 420W18 - Immediate$322.93Ver detalhes
AC/DC CONVERTER 48V 420WMBC600-1048GAC/DC CONVERTER 48V 420W0 - Immediate$408.10Ver detalhes

Input Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 5POS 3.96MM0009503051CONN RCPT HSG 5POS 3.96MM0 - Immediate$0.10Ver detalhes
CONN 18-24AWG CRIMP TIN0008500105CONN 18-24AWG CRIMP TIN25601 - Immediate$0.18Ver detalhes

Ground Tab

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN QC RCPT 14-16AWG 0.2500190020024CONN QC RCPT 14-16AWG 0.25045146 - Immediate$0.61Ver detalhes

Signal Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 16POS 2.00MMPHDR-16VSCONN RCPT HSG 16POS 2.00MM16285 - Immediate$0.31Ver detalhes

Output Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RING CIRC 6AWG #8 CRIMP0190670067CONN RING CIRC 6AWG #8 CRIMP1307 - Immediate$1.18Ver detalhes
Published: 2015-04-21