1206 High Inrush Fast-Acting SMD Fuse – 0685P Series

Bel Fuse's fast-acting fuse features improved surge withstand performance with broad amperage range

Image of Bel Fuse 0685P High Inrush SMD FuseBel Fuse's fast-acting fuse features improved surge withstand performance. The 0685P series of fuses is unique in its broad amperage range from 2 A through 50 A in a small 1206 package size. These fuses are designed for printers, scanners, servers, notebooks, and many more applications where high current ratings are becoming a requirement.

Features
  • UL Recognized (E20624)
  • Amperage range: 2 A through 50 A
  • Fast-acting with improved surge withstand performance
Applications
  • Printers
  • Scanners
  • Servers
  • PCs
  • Notebooks
  • Modems
  • Displays

0685P High Inrush SMD Fuse

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BRD MNT 2A 50VAC 63VDC 12060685P2000-01FUSE BRD MNT 2A 50VAC 63VDC 120610187 - Immediate$0.85Ver detalhes
FUSE BRD MT 2.5A 50VAC 63VDC SMD0685P2500-01FUSE BRD MT 2.5A 50VAC 63VDC SMD395 - Immediate$0.85Ver detalhes
FUSE BRD MNT 3A 50VAC 63VDC 12060685P3000-01FUSE BRD MNT 3A 50VAC 63VDC 12067005 - Immediate$0.85Ver detalhes
FUSE BOARD MOUNT 10A 50VDC 12060685P9100-01FUSE BOARD MOUNT 10A 50VDC 120644819 - Immediate$0.69Ver detalhes
FUSE BOARD MOUNT 12A 50VDC 12060685P9120-01FUSE BOARD MOUNT 12A 50VDC 12066312 - Immediate$0.69Ver detalhes
FUSE BOARD MOUNT 15A 50VDC 12060685P9150-01FUSE BOARD MOUNT 15A 50VDC 12063409 - Immediate$0.69Ver detalhes
FUSE BOARD MOUNT 20A 50VDC 12060685P9200-01FUSE BOARD MOUNT 20A 50VDC 12064495 - Immediate$0.69Ver detalhes
FUSE BRD MT 3.5A 50VAC 63VDC SMD0685P3500-01FUSE BRD MT 3.5A 50VAC 63VDC SMD3072 - Immediate$0.85Ver detalhes
FUSE BRD MNT 4A 50VAC 63VDC 12060685P4000-01FUSE BRD MNT 4A 50VAC 63VDC 12066215 - Immediate$0.85Ver detalhes
FUSE BRD MNT 5A 50VAC 63VDC 12060685P5000-01FUSE BRD MNT 5A 50VAC 63VDC 12061958 - Immediate$0.85Ver detalhes
FUSE BRD MNT 6A 50VAC 63VDC 12060685P6000-01FUSE BRD MNT 6A 50VAC 63VDC 12068839 - Immediate$0.85Ver detalhes
FUSE BRD MNT 7A 50VAC 63VDC 12060685P7000-01FUSE BRD MNT 7A 50VAC 63VDC 12063372 - Immediate$0.85Ver detalhes
FUSE BRD MNT 8A 50VAC 63VDC 12060685P8000-01FUSE BRD MNT 8A 50VAC 63VDC 12063560 - Immediate$0.85Ver detalhes
FUSE BOARD MOUNT 25A 50VDC 12060685P9250-01FUSE BOARD MOUNT 25A 50VDC 12061653 - Immediate$1.13Ver detalhes
FUSE BOARD MOUNT 30A 50VDC 12060685P9300-01FUSE BOARD MOUNT 30A 50VDC 120630544 - Immediate$1.13Ver detalhes
FUSE BOARD MOUNT 40A 32VDC 12060685P9400-01FUSE BOARD MOUNT 40A 32VDC 120612083 - Immediate$1.20Ver detalhes
FUSE BOARD MOUNT 50A 32VDC 12060685P9500-01FUSE BOARD MOUNT 50A 32VDC 120619332 - Immediate$1.14Ver detalhes
Published: 2019-08-14