ICR-3211B Industrial IoT LTE Cat M1 Router and Gateway

B+B SmartWorx's ICR-3211B industrial cellular router is designed for wireless communications

Image of B+B SmartWorx's ICR-3211B Industrial IoT LTE Cat M1 Router and Gateway B+B SmartWorx's ICR-3211B places intelligence at the network edge with an extremely powerful Cortex®-A8 CPU at 1 GHz, 512 MB RAM, and 4 GB EMMC FLASH memory in pSLC mode for a long lifetime and critical industrial applications. Customer SW applications and data are allocated 1.3 GB of memory space. In addition to its two independent or switched Ethernet ports and serial ports RS232 and RS485, ICR-3211B has built-in digital I/O connectivity, a backup real-time clock (RTC), and sleep mode support. The device has two SIM readers protected by metallic covers for carrier failover redundancy. Additionally, the router has ready-to-use internal eSIM. The last-gasp supercapacitor ensures safe sending of information about power failure or last processed data.

ICR-3211B Industrial IoT LTE Cat M1 Router and Gateway

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IND IOT LTE CAT M1 ROUTER & GATEICR-3211BIND IOT LTE CAT M1 ROUTER & GATE4 - Immediate
10 - Factory Stock
$456.00Ver detalhes
Published: 2019-10-29