ICR-3200 Series Industrial IoT LTE Gateway and Routers

Advantech’s ICR-3200 series is designed to support industrial M2M and IoT applications with LTE Cat.4

Image of Advantech's ICR-3200 Series Industrial IoT LTE Gateway and RoutersAdvantech’s ICR-3200 industrial LTE gateway and routers provide the ideal solution for connecting serial or internet protocol (IP) devices to the cellular network. Designed to support industrial M2M and IoT applications with LTE Cat.4, the Advantech gateway and routers handle upload speeds of up to 50 Mbps and download speeds of up to 150 Mbps. These bandwidths are wide enough to support high data demand applications like public Wi-Fi hotspots or CCTV.

With an optional built-in 802.11a/b/g/n/ac supporting Wi-Fi module that includes MO-MIMO support and a VPN tunnel, the ICR-3200 series is ideal for onboard Wi-Fi applications with protected connectivity. These also include a built-in GNSS chipset for accurate position information about the router, further protecting the customer’s investment. These gateways and routers also include an extremely powerful Cortex®-A8 CPU at 1 GHz, 512 MB RAM, and 4 GB EMMC Flash memory in pSLC mode; 1.3 GB of memory space is allocated for customer SW applications and data and an open Linux platform for diverse programming options.

Features
  • Ethernet ports, serial ports RS-232 and RS-485
  • Built-in digital I/O connectivity, backup real-time clock, and sleep mode support with two SIM readers protected by a metallic cover for carrier failover redundancy, internal eSIM ready
  • Carriers support AT&T, Verizon, T-Mobile, and FirstNet (public safety)
  • Two SIM card slots with cover, dual SIM + eSIM
  • Two Ethernet 10/100 ports, one RS-232 port, one RS-485 port and I/O
  • Robust metal cover with DIN and wall mount options
  • Operational temperature range: -40°C to +75°C
  • Sleep mode, power ignition, and backup real-time clock
Applications
  • Kiosks
  • Industrial PCs
  • HMIs
  • Traffic controllers
  • Meters
  • UPS systems

ICR-3200 Series Gateway and Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GLOBAL LAN ROUTER,2XETH,1XRS232,ICR-3201GLOBAL LAN ROUTER,2XETH,1XRS232,0 - Immediate$389.50Ver detalhes
GLOBAL LAN,2XETH,1XRS232,1XRS485ICR-3201WGLOBAL LAN,2XETH,1XRS232,1XRS4851 - Immediate$503.40Ver detalhes
IND IOT LTE CAT M1 ROUTER & GATEICR-3211BIND IOT LTE CAT M1 ROUTER & GATE4 - Immediate
10 - Factory Stock
$456.00Ver detalhes
INDUSTRIAL IOT 4G LTE ROUTER & GICR-3241INDUSTRIAL IOT 4G LTE ROUTER & G12 - Immediate
9 - Factory Stock
$516.84Ver detalhes
INDUSTRIAL IOT 4G LTE ROUTER & GICR-3241WINDUSTRIAL IOT 4G LTE ROUTER & G9 - Immediate
4 - Factory Stock
$626.90Ver detalhes
Published: 2021-12-28