Q5X Jam Detection Sensor

The Banner Engineering Q5X sensor uses an internal algorithm to quickly detect jams on conveyor systems, preventing product damage and reducing costly delays

Image of Banner Engineering Q5X Jam Detection SensorThe Banner Engineering Q5X jam detection sensor is a smart solution that improves upon traditional jam detection methods. Traditional systems often use simple photoelectric sensors that can lead to frequent false alarms and unnecessary production downtime. The Q5X sensor utilizes an internal algorithm that analyzes changes in both signal strength and distance to determine if items are moving freely or if a jam has occurred. This advanced approach allows it to quickly identify and respond to real jams, while also ignoring minor fluctuations that might trigger a false positive.

By detecting jams faster, the Q5X sensor helps to minimize product damage from collisions, reduce excess wear on machinery, and increase overall productivity and profitability. The sensor is designed for easy installation with standard M12 connectors, making it a simple and efficient upgrade for existing conveyor systems.

Features
  • Uses an internal algorithm to analyze changes in signal strength and distance
  • Distinguishes between a real jam and normal production flow
  • Reduces false jam detections
  • Responds to jams faster than traditional methods
  • Plug-and-play installation
  • Compatible with standard M12 connectors
  • Helps to minimize product damage
  • Reduces machine wear
  • Improves work safety
  • Increases productivity and profitability
Applications
  • Jam detection on conveyor systems
  • Preventing costly production delays
  • Applications requiring accurate jam detection with minimal false positives
  • Improving product flow
  • Conveyor systems handling various items where traditional sensors are unreliable

Q5X Jam Detection Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Q5X SERIES: LASER ADJUSTABLE FIEQ5XKLAF2000-Q8-JAMQ5X SERIES: LASER ADJUSTABLE FIE33 - Immediate$578.00Ver detalhes
Published: 2025-10-21