Laser Distance Measurement Sensors
Banner Engineering laser distance measurement sensors provide reliable detection and precise measurement
Banner Engineering laser distance measurement sensors offer powerful problem-solving capabilities, reliable and precise detection and measurement, and extended range. These sensors are available for various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include models with high precision in a variety of sensing ranges.
Q4X series laser measurement sensors are versatile, rugged, problem-solving sensors. They detect challenging targets in many sensing applications. These sensors are ideal for error-proofing and clear object detection applications. Discrete, analog, and IO-Link models are available. Their compact, rugged IP69-rated housings provide longevity and durability.
Q5X series high-power, multi-purpose laser measurement sensors are used for mid-range sensing applications and detect the darkest targets even at extreme angles. These sensors are ideal for error-proofing and clear object detection applications. Discrete, analog, and IO-Link models are available. In addition, jam-detection models alert operators to production-line jams, reducing or preventing downtime.
Q5Z series high-power, multi-purpose laser measurement sensors reliably detect even the most challenging targets. They are preconfigured for simple plug-and-play integration yet can be programmed using the single-button interface or optional remote sensor display. Q5Z sensors feature dual discrete and IO-Link outputs.
Q2X series miniature laser measurement sensors are ideal for use in precise machinery and tight industrial spaces due to their compact size. These sensors detect the most challenging targets with a powerful infrared laser and can be employed in many applications with an array of sensing modes. Users can integrate these sensors into control systems via IO-Link to gain access to advanced diagnostics.
LTF series laser measurement sensors have an excellent combination of range, repeatability, and accuracy for long-range sensing applications—out to 24 m. Their durable IP67-rated housings stand up to extreme industrial environments, and their intuitive displays and buttons provide easy setup, troubleshooting, and real-time distance measuring.
LM series compact precision short-range laser measurement sensors provide stable measurements in any environment and are minimally affected by temperature changes. These sensors provide high-precision measurements even on shiny metals and detect challenging targets. Its compact stainless-steel housing provides longevity and durability.
LE series precision mid-range laser measurement sensors provide repeatable, accurate detection and measurement for challenging targets regardless of sheen or color. The LE series sensors are ready to measure right out of the box, yet are also easy to configure with their intuitive display and buttons.
LE Series 1 m Range Laser Displacement Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LE550IQ | SENSOR OPTICAL 10-100CM ANALOG | 5 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE550UQ | SENSOR OPTICAL 5-10MM ANALOG | 14 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE250IQ | SENSOR OPTICAL 5-1200CM ANALOG | 14 - Immediate | $1,052.01 | Ver detalhes |
![]() | ![]() | LE250KQ | SENSOR OPTICAL 10-40CM | 4 - Immediate | $1,084.01 | Ver detalhes |
![]() | ![]() | LE250KC1Q | SENSOR OPTICAL 20-640CM | 6 - Immediate | $1,084.01 | Ver detalhes |
![]() | ![]() | LE250I | SENSOR OPTICAL 5-200CM | 6 - Immediate | $1,084.01 | Ver detalhes |
![]() | ![]() | LE250KQP | SENSOR OPTICAL 50-5000CM | 4 - Immediate | $1,115.01 | Ver detalhes |
![]() | ![]() | LE550KQ | SENSOR OPTICAL 10CM | 6 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE550IC1Q | SENSOR OPTICAL 30-500CM ANALOG | 3 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE550KC1Q | SENSOR OPTICAL 10-18000CM | 1 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE550I | SENSOR OPTICAL 30-500CM ANALOG | 1 - Immediate | $905.01 | Ver detalhes |
![]() | ![]() | LE550UC1Q | SENSOR OPTICAL 5-200CM ANALOG | 2 - Immediate | $887.01 | Ver detalhes |
![]() | ![]() | LE250IC1Q | SENSOR OPTICAL 30-500CM ANALOG | 1 - Immediate | $1,052.01 | Ver detalhes |
![]() | ![]() | LE550DC1Q | SENSOR OPTICAL 5-300CM | 1 - Immediate | $855.01 | Ver detalhes |
![]() | ![]() | LE250DQ | SENSOR OPTICAL 10-100CM | 1 - Immediate | $1,055.01 | Ver detalhes |
![]() | ![]() | LE550KQP | SENSOR OPTICAL PUSH-PULL | 0 - Immediate | $921.01 | Ver detalhes |
![]() | ![]() | LE550UC1 W/30 | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $936.01 | Ver detalhes |
![]() | ![]() | LE250DQP | SENSOR OPTICAL 50-5000CM | 0 - Immediate | See Page for Pricing | Ver detalhes |
LM Series Precision Measurement Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM150KIQP | SENSOR OPTICAL 50-500CM ANALOG | 25 - Immediate | $1,327.01 | Ver detalhes |
![]() | ![]() | LM80KIQP | SENSOR OPTICAL 3-30CM ANALOG | 17 - Immediate | $1,476.01 | Ver detalhes |
![]() | ![]() | LM150IRSDQP-X232 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $1,327.01 | Ver detalhes |
![]() | ![]() | LM80IRSDQP-X232 | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $1,476.01 | Ver detalhes |
![]() | ![]() | LM80KUQP | SENSOR OPTICAL 15CM ANALOG | 0 - Immediate | $1,476.01 | Ver detalhes |
LTF Series Long-Range Time-of-Flight Laser Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTF12UC2LDQ | SENSOR OPTICAL 5-15MM ANALOG | 19 - Immediate | $772.00 | Ver detalhes |
![]() | ![]() | LTF12IC2LDQ | SENSOR OPTICAL 3-30CM ANALOG | 51 - Immediate | $772.00 | Ver detalhes |
![]() | ![]() | LTF12KC2LDQ | SENSOR OPTICAL 10-100CM | 4 - Immediate | $772.00 | Ver detalhes |
![]() | ![]() | LTF24IC2LDQ | SENSOR OPTICAL 30-500CM ANALOG | 2 - Immediate | $1,084.01 | Ver detalhes |
![]() | ![]() | LTF12IC2LD | SENSOR OPTICAL 50CM ANALOG | 7 - Immediate | $787.00 | Ver detalhes |
![]() | ![]() | LTF12IC2LDQP | SENSOR OPTICAL 10-100CM ANALOG | 3 - Immediate | $803.00 | Ver detalhes |
![]() | ![]() | LTF24KC2LDQ | SENSOR OPTICAL 5-1200CM ANALOG | 1 - Immediate | $1,084.01 | Ver detalhes |
![]() | ![]() | LTF12KC2LDQ-812262 | SENSOR OPTICAL 5-1200CM ANALOG | 0 - Immediate | $724.00 | Ver detalhes |
![]() | ![]() | LTF12UC2LD | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $787.00 | Ver detalhes |
![]() | ![]() | LTF12UC2LDQP | SENSOR OPTICAL ANALOG | 0 - Immediate | $803.00 | Ver detalhes |
![]() | ![]() | LTF12KC2LDQP | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $803.00 | Ver detalhes |
![]() | ![]() | LTF12IC2LDQ-803726 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $1,081.01 | Ver detalhes |
![]() | ![]() | LTF12UC2LDQP-801519 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $1,081.01 | Ver detalhes |
Q2X Series Miniature Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q2XKLAF3IR-Q5 | SEN IR LASER ADJ FIELD IO-LINK | 1 - Immediate | $304.00 | Ver detalhes |
![]() | ![]() | Q2XKLAF2IR-Q5 | SEN IR LASER ADJ FIELD IO-LINK | 16 - Immediate | $241.00 | Ver detalhes |
![]() | ![]() | Q2XKLAF2IR-Q | SEN IR LASER ADJ FIELD IO-LINK | 0 - Immediate | $241.00 | Ver detalhes |
![]() | ![]() | Q2XKLAF3IR-Q | SEN IR LASER ADJ FIELD IO-LINK | 0 - Immediate | $304.00 | Ver detalhes |
Q4X Series Rugged Laser Distance Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q4XTBLAF300-Q8 | SENSOR OPTICAL 3-30CM | 51 - Immediate | $460.00 | Ver detalhes |
![]() | ![]() | Q4XTBLAF100-Q8 | SENSOR OPTICAL 4-31CM | 1 - Immediate | $460.00 | Ver detalhes |
![]() | ![]() | Q4XFPLAF310-Q8 | SENSOR OPTICAL 3-50CM | 11 - Immediate | $469.00 | Ver detalhes |
![]() | ![]() | Q4XTKLAF300-Q8 | SENSOR OPTICAL 3-30CM | 8 - Immediate | $503.00 | Ver detalhes |
![]() | ![]() | Q4XTKLAF600-Q8 | SENSOR OPTICAL 4-61CM | 113 - Immediate | $578.00 | Ver detalhes |
![]() | ![]() | Q4XFKLAF610-Q8 | SENSOR OPTICAL 3-30CM | 17 - Immediate | $578.00 | Ver detalhes |
![]() | ![]() | Q4XTULAF300-Q8 | SENSOR OPTICAL 4-11CM ANALOG | 29 - Immediate | $600.00 | Ver detalhes |
![]() | ![]() | Q4XTILAF300-Q8 | SENSOR OPTICAL 5-1200CM | 6 - Immediate | $600.00 | Ver detalhes |
![]() | ![]() | Q4XTULAF500-Q8 | SENSOR OPTICAL 4-31CM ANALOG | 18 - Immediate | $675.00 | Ver detalhes |
![]() | ![]() | Q4XFKLAF310-Q8 | SENSOR OPTICAL 5-1200CM | 3 - Immediate | $513.00 | Ver detalhes |
![]() | ![]() | Q4XTBLAF500-Q8 | SENSOR OPTICAL 4-8CM | 7 - Immediate | $545.00 | Ver detalhes |
![]() | ![]() | Q4XFILAF110-Q8 | SENSOR OPTICAL 10-40CM ANALOG | 9 - Immediate | $600.00 | Ver detalhes |
![]() | ![]() | Q4XTILAF500-Q8 | SENSOR OPTICAL 10-40CM ANALOG | 5 - Immediate | $675.00 | Ver detalhes |
Q5X Series High-Power, Multi-Function Laser Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q5XKULAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 22 - Immediate | $520.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF2000-Q8-JAM | Q5X SERIES: LASER ADJUSTABLE FIE | 33 - Immediate | $578.00 | Ver detalhes |
![]() | ![]() | Q5XKILAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 19 - Immediate | $520.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF5000-Q8 | SENSOR, LASER, 5000MM, PNP/NPN | 4 - Immediate | $540.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 1 - Immediate | $482.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF10000-Q8 | SENSOR, LASER, 10M, PNP/NPN | 3 - Immediate | $621.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF2000-Q8 | SEN LASER 95-2000MM NPN/PNP-IO L | 0 - Immediate | $449.00 | Ver detalhes |
![]() | ![]() | Q5XKLAF2000-Q8-PFM | Q5X SERIES 95-2000MM PFM | 1 - Immediate | $449.00 | Ver detalhes |
Q5Z Series Laser Measurement Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q5ZKLAF1800-Q8 | SENSOR, LASER, 95-1800MM PNP/NPN | 4 - Immediate | $423.00 | Ver detalhes |