Q20-2 Compact Sensor

Banner Engineering sensors feature a universal housing ideal for global manufacturing with excellent optical to mechanical alignment

Image of Banner Engineering Q20-2 Compact SensorBanner Engineering Q20-2 compact sensors provide reliable sensing for simpler machine design and faster installation. The Q20-2's universal rectangular housing and excellent optical to mechanical alignment make them easy to install, align, and adjust. They are available in polarized retroreflective and laser measurement models.

Polarized retroreflective models

  • Detects targets regardless of color, texture, and reflectivity up to 5 meters away
  • Install easily via visible alignment spot and excellent optical-to-mechanical alignment
  • Gain real-time visual feedback via two bright status LEDs
  • Configure and adjust using the single turn gain potentiometer and the Light Operate/Dark Operate switch
  • Standard 3 mm threaded mounting holes on 25.4 mm spacing
  • Provides water-tight, IP67-rated housing for rugged, reliable sensing

Laser measurement models

  • Solve many different application problems with multiple sensing modes
  • Consistently and reliably detect challenging targets up to 3 meters away via excellent infrared laser
  • Simple and precise alignment via visible alignment spot
  • Gain real-time visual feedback via two bright status LEDs and the PulsePro output which allows for direct integration with Banner Pro lighting
  • Streamline control system integration and access measurement values, delay timers, and advanced diagnostics via IO-Link
  • Standard 3 mm threaded mounting holes on 25.4 mm spacing
  • Provides water-tight, IP67-rated housing for rugged, reliable sensing

Q20-2 Compact Sensor

ImagemNúmero de peça do fabricanteDescriçãoMétodo de detecçãoDistância de detecçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PHOTOELECTRIC SENSOR, IR LASER
Q20-2KLAF2-Q5PHOTOELECTRIC SENSOR, IR LASERProximidade, supressão de fundo0,787" a 78,740" (20mm a 2m)10 - Immediate$241.00Ver detalhes
Novos produtos
PHOTOELECTRIC SENSOR, IR LASER
Q20-2KLAF3-Q5PHOTOELECTRIC SENSOR, IR LASERProximidade, supressão de fundo0,787" a 118,110" (20mm a 3m)1 - Immediate$304.00Ver detalhes
Novos produtos
PHOTOELECTRIC SENSOR, IR LASER
Q20-2KLAF2-QPHOTOELECTRIC SENSOR, IR LASERProximidade, supressão de fundo0,787" a 78,740" (20mm a 2m)0 - Immediate$241.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2PLP-QPHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)21 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2PLP-Q5PHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)3 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2PLP-Q3PHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)3 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2NLP-Q5PHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)2 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, CBLQ20-2NLP-2MPHOTO SEN, POLAR RETRO, 5M, CBLRetrorrefletivo, Polarizado196,850" (5m)4 - Immediate$107.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2NLP-QPHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)5 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, QDQ20-2NLP-Q3PHOTO SEN, POLAR RETRO, 5M, QDRetrorrefletivo, Polarizado196,850" (5m)4 - Immediate$115.00Ver detalhes
PHOTO SEN, POLAR RETRO, 5M, CBLQ20-2PLP-2MPHOTO SEN, POLAR RETRO, 5M, CBLRetrorrefletivo, Polarizado196,850" (5m)1 - Immediate$107.00Ver detalhes
Novo na DigiKey
PHOTOELECTRIC SENSOR, IR LASER
Q20-2KLAF3-QPHOTOELECTRIC SENSOR, IR LASERProximidade, supressão de fundo0,787" a 118,110" (20mm a 3m)0 - Immediate$304.00Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMBQ20L MOUNTING BRACKET ASSYSMBQ20LSMBQ20L MOUNTING BRACKET ASSY10 - Immediate$15.00Ver detalhes
SMBQ20H MOUNTING BRACKET ASSYSMBQ20HSMBQ20H MOUNTING BRACKET ASSY0 - Immediate$15.00Ver detalhes
BRACKET R/A FOR Q20SMBQ20LVBRACKET R/A FOR Q206 - Immediate$15.00Ver detalhes
REFLECTOR 92 X 92MMBRT-92X92CREFLECTOR 92 X 92MM4 - Immediate$31.00Ver detalhes
REFLECTOR 92 X 92MMBRT-92X92CBREFLECTOR 92 X 92MM17 - Immediate$26.00Ver detalhes
CORDSET, M8, F, 3-PIN, 1MBC-M8F3-24-1CORDSET, M8, F, 3-PIN, 1M4 - Immediate$18.00Ver detalhes
CORDSET, M8, F, 4-PIN, 0.5MBC-M8F4-24-0.5CORDSET, M8, F, 4-PIN, 0.5M1 - Immediate$22.00Ver detalhes
CORDSET, M8, F, 4-PIN, 1MBC-M8F4-24-1CORDSET, M8, F, 4-PIN, 1M2 - Immediate$22.00Ver detalhes
CORDSET, M8, M-F, 3-PIN, 8MBC-M8F3-M8M3-24-8CORDSET, M8, M-F, 3-PIN, 8M5 - Immediate$46.00Ver detalhes
CORDSET, M8, M-F, 4-PIN, 5MBC-M8F4-M8M4-24-5CORDSET, M8, M-F, 4-PIN, 5M8 - Immediate$51.00Ver detalhes
CORDSET, M8, M-F, 3-PIN, 10MBC-M8F3-M8M3-24-10CORDSET, M8, M-F, 3-PIN, 10M1 - Immediate$52.00Ver detalhes
CORDSET, M8, M-F, 4-PIN, 8MBC-M8F4-M8M4-24-8CORDSET, M8, M-F, 4-PIN, 8M1 - Immediate$60.00Ver detalhes
CORDSET, M8, M-F, 4-PIN, 10MBC-M8F4-M8M4-24-10CORDSET, M8, M-F, 4-PIN, 10M3 - Immediate$66.00Ver detalhes
Cordset, M8, M, 4-pin, 20mBC-M8M4-24-20Cordset, M8, M, 4-pin, 20m2 - Immediate$79.00Ver detalhes
CORDSET, M8, M-F, 4-PIN, 15MBC-M8F4-M8M4-24-15CORDSET, M8, M-F, 4-PIN, 15M4 - Immediate$81.00Ver detalhes
CORDSET, M8, F, 3-PIN, 0.5MBC-M8F3-24-0.5CORDSET, M8, F, 3-PIN, 0.5M1 - Immediate$18.00Ver detalhes
CORDSET, M8, M, 3-PIN, 0.5MBC-M8M3-24-0.5CORDSET, M8, M, 3-PIN, 0.5M1 - Immediate$18.00Ver detalhes
CORDSET, M8, F, 3-PIN, 2MBC-M8F3-24-2CORDSET, M8, F, 3-PIN, 2M3 - Immediate$21.00Ver detalhes
CORDSET, M8, M, 3-PIN, 2MBC-M8M3-24-2CORDSET, M8, M, 3-PIN, 2M1 - Immediate$21.00Ver detalhes
CORDSET, M8, M, 4-PIN, 1MBC-M8M4-24-1CORDSET, M8, M, 4-PIN, 1M3 - Immediate$22.00Ver detalhes
Published: 2025-09-29