EG24 Series Precision Edge Sensors

Banner Engineering sensors improve quality and yield via high-resolution measurement, which ensures material is properly positioned

Image of Banner Engineering EG24 Series Precision Edge SensorsBanner Engineering EG24 retroreflective edge measurement sensors are designed for fast, high-resolution measurement. These sensors ensure precise material positioning, which improves downstream yield and minimizes waste. They offer three measuring modes and can track a broad variety of moving materials, including varying opacities and textures. This versatility makes them suitable for many different applications.

Features
  • Improves quality and yield via high-resolution measurement, which ensures material is properly positioned
  • Provides precise measurement over a large area delivered by the wide retroreflective sensing beam
  • Choose between three different measurement modes
  • Precisely track edges across a broad variety of moving materials, including a wide range of opacities and textures

EG24 Series Precision Edge Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR, EDGE, 24MM WIDE BEAMEG24-ILVA-Q7SENSOR, EDGE, 24MM WIDE BEAM0 - Immediate$995.01Ver detalhes
SENSOR, EDGE, 24MM WIDE BEAMEG24-ILVX-Q7SENSOR, EDGE, 24MM WIDE BEAM2 - Immediate$1,072.61Ver detalhes

Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CORDSET, M8, F, 4-PIN, 10MBC-M8F4-24-10CORDSET, M8, F, 4-PIN, 10M0 - Immediate$49.00Ver detalhes
CORDSET, M8, F, 4-PIN, 2MBC-M8F4-24-2CORDSET, M8, F, 4-PIN, 2M3 - Immediate$25.00Ver detalhes
CORDSET, M8, F, 4-PIN, 5MBC-M8F4-24-5CORDSET, M8, F, 4-PIN, 5M9 - Immediate$34.00Ver detalhes

Brackets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SMBEG24RA BRACKET: RIGHT-ANGLE -
SMBEG24RASMBEG24RA BRACKET: RIGHT-ANGLE -0 - Immediate$21.56Ver detalhes
Novo na DigiKey
SMBEG24F BRACKET: FLAT - 25 MM H
SMBEG24FSMBEG24F BRACKET: FLAT - 25 MM H0 - Immediate$21.56Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
RETROREFLECTIVE TARGET: RECTANGU
BRT-TVHG-.5X2RETROREFLECTIVE TARGET: RECTANGU0 - Immediate$24.79Ver detalhes
Novo na DigiKey
ACCESSORY: EG24 REFLECTOR ARM WI
ACC-EG24-REFLECTOR ARMACCESSORY: EG24 REFLECTOR ARM WI0 - Immediate$26.95Ver detalhes
Published: 2026-03-23