RPA Series Capacitors
KYOCERA AVX's capacitors improve performance including ESR, endurance, ripple current, and more
KYOCERA AVX's RPA polymer aluminum electrolytic capacitors contain two layers of aluminum foil and a layer of aluminum oxide on the anode spacer between them, containing a solid conductive polymer material that improves performance including ESR, endurance, ripple current, and more. They are suitable for power applications with requirements for lower ESR, higher ripple, stability over temperature, and longer life.
- Super low ESR
- Long life: +105°C at 5,000 hrs
- Voltage range: 2.5 V to 50 V
- CV Range: 10 μF to 2200 μF
- Temperature range: -55°C to +105°C
- Power modules
- DC/DC converters
- Computer motherboards
RPA Series Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPA0608561M006B | CAP ALUM POLY 560UF 20% 6.3V TH | 1785 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | RPA0608101M016B | CAP ALUM POLY 100UF 20% 16V TH | 957 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | RPA0609101M025B | CAP ALUM POLY 100UF 20% 25V TH | 18432 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | RPA0608221M016B | CAP ALUM POLY 220UF 20% 16V TH | 13302 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | RPA0608561M002K | CAP ALUM POLY 560UF 20% 2.5V TH | 1495 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | RPA0608101M016K | CAP ALUM POLY 100UF 20% 16V TH | 233 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | RPA0606100M050K | CAP ALUM POLY 10UF 20% 50V TH | 2438 - Immediate 13500 - Factory Stock | $0.50 | Ver detalhes |
![]() | ![]() | RPA0606221M002K | CAP ALUM POLY 220UF 20% 2.5V TH | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RPA0606181M006K | CAP ALUM POLY 180UF 20% 6.3V TH | 1450 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | RPA0606820M016K | CAP ALUM POLY 82UF 20% 16V TH | 1375 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | RPA0606101M006K | CAP ALUM POLY 100UF 20% 6.3V TH | 1228 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | RPA0606121M010K | CAP ALUM POLY 120UF 20% 10V TH | 1465 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | RPA0608561M006K | CAP ALUM POLY 560UF 20% 6.3V TH | 1443 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | RPA0608471M006K | CAP ALUM POLY 470UF 20% 6.3V TH | 2 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | RPA0606220M035K | CAP ALUM POLY 22UF 20% 35V TH | 14 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | RPA0608331M010K | CAP ALUM POLY 330UF 20% 10V TH | 1434 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | RPA0606470M025K | CAP ALUM POLY 47UF 20% 25V TH | 10284 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | RPA0609101M025K | CAP ALUM POLY 100UF 20% 25V TH | 462 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | RPA0608680M035K | CAP ALUM POLY 68UF 20% 35V TH | 1432 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | RPA0608221M016K | CAP ALUM POLY 220UF 20% 16V TH | 1263 - Immediate | $0.69 | Ver detalhes |