RP9 and RPA High-Power Terminations

KYOCERA AVX introduces its RP9 and RPA High Power Terminations

Image of AVX Corporation's RP9 and RPA High Power TerminationsKYOCERA AVX Corporation's RP9 (surface-mount chip) and RPA (flange-mount chip) series of high-power resistive products were designed to expand KYOCERA AVX's product offering for terminations, attenuators, and resistors. These terminations cover 50 Ω standard. Based on environmentally friendly aluminum nitride (AIN) substrate with silver tabs, all series achieve 150°C maximum operating temperature and are ideally placed for high temperature RF power applications.

Features
  • Thin film processed
  • 4 W to 250 W aluminum nitride (BeO Free)
  • 400 W / 800 W (BeO)
  • RoHS compliant
Applications
  • Dummy load
  • Power divider/combiner design
  • Couplers (hybrid/directional)
  • MIC (microwave integrated circuits)
  • Circulators/isolators
  • Medical RF (non-magnetic)

RP9 Series

ImagemNúmero de peça do fabricanteDescriçãoRecursosTamanho / DimensãoAvailable QuantityPreço
RES SMD 50 OHM 2% 10W 2010RP92010T0050GTTRRES SMD 50 OHM 2% 10W 2010RF, alta frequênciaComp. 0,200" x larg. 0,100" (5,08mm x 2,54mm)0 - ImmediateSee Page for PricingVer detalhes
RES SMD 50 OHM 2% 20W 2525RP92525T0050GTTRRES SMD 50 OHM 2% 20W 2525RF, alta frequênciaComp. 0,245" x larg. 0,245" (6,22mm x 6,22mm)0 - ImmediateSee Page for PricingVer detalhes
RES SMD 50 OHM 2% 30W 3725RP93725T0050GTTRRES SMD 50 OHM 2% 30W 3725RF, alta frequênciaComp. 0,375" x larg. 0,250" (9,53mm x 6,35mm)0 - ImmediateSee Page for PricingVer detalhes
RES SMD 50 OHM 2% 40W 3737RP93737T0050GTTRRES SMD 50 OHM 2% 40W 3737RF, alta frequênciaComp. 0,370" x larg. 0,370 (9,40mm x 9,40mm)0 - ImmediateSee Page for PricingVer detalhes

RPA Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalEspaçamento de condutoresAvailable QuantityPreçoVer detalhes
CAP ALUM POLY 100UF 20% 6.3V THRPA0606101M006KCAP ALUM POLY 100UF 20% 6.3V TH6.3 V0,098" (2,50mm)1228 - Immediate$0.43Ver detalhes
CAP ALUM POLY 10UF 20% 50V THRPA0606100M050KCAP ALUM POLY 10UF 20% 50V TH50 V0,098" (2,50mm)2438 - Immediate
13500 - Factory Stock
$0.50Ver detalhes
CAP ALUM POLY 47UF 20% 25V THRPA0606470M025KCAP ALUM POLY 47UF 20% 25V TH25 V0,098" (2,50mm)10284 - Immediate$0.60Ver detalhes
CAP ALUM POLY 100UF 20% 25V THRPA0609101M025BCAP ALUM POLY 100UF 20% 25V TH25 V0,098" (2,50mm)18432 - Immediate$0.87Ver detalhes
CAP ALUM POLY 220UF 20% 16V THRPA0608221M016BCAP ALUM POLY 220UF 20% 16V TH16 V0,098" (2,50mm)13302 - Immediate$0.98Ver detalhes
CAP ALUM POLY 82UF 20% 16V THRPA0606820M016KCAP ALUM POLY 82UF 20% 16V TH16 V0,098" (2,50mm)1375 - Immediate$0.44Ver detalhes
CAP ALUM POLY 220UF 20% 16V THRPA0608221M016KCAP ALUM POLY 220UF 20% 16V TH16 V0,098" (2,50mm)1263 - Immediate$0.69Ver detalhes
CAP ALUM POLY 33UF 20% 50V THRPA0608330M050KCAP ALUM POLY 33UF 20% 50V TH50 V0,098" (2,50mm)1169 - Immediate$0.76Ver detalhes
CAP ALUM POLY 1000UF 20% 10V THRPA1010102M010KCAP ALUM POLY 1000UF 20% 10V TH10 V0,197" (5,00mm)871 - Immediate$1.03Ver detalhes
CAP ALUM POLY 1.8MF 20% 6.3V THRPA1012182M006KCAP ALUM POLY 1.8MF 20% 6.3V TH6.3 V0,197" (5,00mm)406 - Immediate$1.16Ver detalhes
CAP ALUM POLY 1000UF 20% 16V THRPA1012102M016KCAP ALUM POLY 1000UF 20% 16V TH16 V0,197" (5,00mm)506 - Immediate$1.31Ver detalhes
CAP ALUM POLY 220UF 20% 35V THRPA1010221M035KCAP ALUM POLY 220UF 20% 35V TH35 V0,197" (5,00mm)417 - Immediate$1.57Ver detalhes
CAP ALUM POLY 180UF 20% 6.3V THRPA0606181M006KCAP ALUM POLY 180UF 20% 6.3V TH6.3 V0,098" (2,50mm)1450 - Immediate$0.44Ver detalhes
CAP ALUM POLY 120UF 20% 10V THRPA0606121M010KCAP ALUM POLY 120UF 20% 10V TH10 V0,098" (2,50mm)1465 - Immediate$0.47Ver detalhes
CAP ALUM POLY 560UF 20% 2.5V THRPA0608561M002KCAP ALUM POLY 560UF 20% 2.5V TH2.5 V0,098" (2,50mm)1495 - Immediate$0.53Ver detalhes
CAP ALUM POLY 560UF 20% 6.3V THRPA0608561M006KCAP ALUM POLY 560UF 20% 6.3V TH6.3 V0,098" (2,50mm)1443 - Immediate$0.57Ver detalhes
CAP ALUM POLY 330UF 20% 10V THRPA0608331M010KCAP ALUM POLY 330UF 20% 10V TH10 V0,098" (2,50mm)1434 - Immediate$0.58Ver detalhes
CAP ALUM POLY 68UF 20% 35V THRPA0608680M035KCAP ALUM POLY 68UF 20% 35V TH35 V0,098" (2,50mm)1432 - Immediate$0.67Ver detalhes
CAP ALUM POLY 560UF 20% 6.3V THRPA0608561M006BCAP ALUM POLY 560UF 20% 6.3V TH6.3 V0,098" (2,50mm)1785 - Immediate$0.80Ver detalhes
CAP ALUM POLY 1200UF 20% 6.3V THRPA1010122M006KCAP ALUM POLY 1200UF 20% 6.3V TH6.3 V0,197" (5,00mm)3430 - Immediate$0.93Ver detalhes
Published: 2013-07-02