M5/M8/M12/M23 Circular Connectors
ATTEND's circular connectors with full metal shells offer EMI shielding and provide waterproof and dustproof connections
ATTEND's circular connectors offer 2, 3, 4, 5, 6, 8, 10, and 12 pins in a range of male or female receptacle and plug types. These M5, M8, M12, and M23 connectors feature current ratings from 0.5 A to 20 A and voltage ratings from 50 V to 250 V. They are suitable for almost all field bus specifications and are available in various coding. Multiple contact and shell sizes make these connectors useful for many different designs. Waterproof capabilities make these circular connectors ideal for a broad range of factory automation and industrial applications.
- Four shell sizes available: M5, M8, M12, and M23
- Receptacle and plug available: PCB, solder, and cable type
- Cable type two solutions: Overmold or field installable
- Coding system A, D, and X
- Waterproof (IP67)
- 2- to 12-pin contact position options
- Industrial networks
- Fieldbus applications
- Power supplies
- Automation equipment
- Sensors
Circular M8 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 219A-04FSF | M8 A-CODE RECEPTACLE, 4PIN FEMAL | Receptáculo, soquetes fêmeas | M8-4 | 72 - Immediate | $10.88 | Ver detalhes |
![]() | ![]() | 219A-04FO0-01 | M8 A-CODE PLUG FOR CABLE, 4PIN F | Plugue, soquetes fêmeas | M8-4 | 48 - Immediate | $6.87 | Ver detalhes |
![]() | ![]() | 219A-04MO0 | M8 A-CODE PLUG FOR CABLE, 4PIN M | Plugue, pinos machos | M8-4 | 109 - Immediate | $7.63 | Ver detalhes |
![]() | ![]() | 219A-04MSF | M8 A-CODE RECEPTACLE, 4PIN MALE | Receptáculo, pinos machos | M8-4 | 0 | $10.09 | Ver detalhes |
![]() | ![]() | 219A-05FO0 | M8 A- CODE PLUG FOR CABLE, 5PIN | Plugue, soquetes fêmeas | M8-5 | 77 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | 219A-04MAR | M8 A-CODE RECEPTACLE, 4PIN MALE | Receptáculo, pinos machos | M8-4 | 42 - Immediate | $10.23 | Ver detalhes |
![]() | ![]() | 219A-04MAF | M8 A-CODE RECEPTACLE, 4PIN MALE | Receptáculo, pinos machos | M8-4 | 0 | $10.09 | Ver detalhes |
![]() | ![]() | 219A-03FAF | M8 A- CODE RECEPTACLE, 3PIN FEMA | Receptáculo, soquetes fêmeas | M8-3 | 8 - Immediate | $8.24 | Ver detalhes |
![]() | ![]() | 219A-04FAR | M8 A-CODE RECEPTACLE, 4PIN FEMAL | Receptáculo, soquetes fêmeas | M8-4 | 96 - Immediate | $9.96 | Ver detalhes |
![]() | ![]() | 219A-05MAF | M8 A- CODE RECEPTACLE, 5PIN MALE | Receptáculo, pinos machos | M8-5 | 93 - Immediate | $9.72 | Ver detalhes |
Circular M12 Series A Code Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Grau | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 216A-08MRF | M12 A- CODE RECEPTACLE, 8PIN MAL | Receptáculo, pinos machos | - | 32 - Immediate | $17.88 | Ver detalhes |
![]() | ![]() | 216A-08FRF | M12 A- CODE RECEPTACLE, 8PIN FEM | Receptáculo, soquetes fêmeas | - | 9 - Immediate | $17.40 | Ver detalhes |
![]() | ![]() | 216A-05MRF | M12 A- CODE RECEPTACLE, 5PIN MAL | Receptáculo, pinos machos | - | 26 - Immediate | $16.24 | Ver detalhes |
![]() | ![]() | 216A-05FRF | M12 A- CODE RECEPTACLE, 5PIN FEM | Receptáculo, soquetes fêmeas | - | 100 - Immediate | $16.87 | Ver detalhes |
![]() | ![]() | 216A-04MRF | M12 A- CODE RECEPTACLE, 4PIN MAL | Receptáculo, pinos machos | - | 12 - Immediate | $16.02 | Ver detalhes |
![]() | ![]() | 216A-04FRF | M12 A- CODE RECEPTACLE, 4PIN FEM | Receptáculo, soquetes fêmeas | - | 26 - Immediate | $16.55 | Ver detalhes |
![]() | ![]() | 216A-04MO0 | M12 A-CODE PLUG FOR CABLE, 4PIN | Plugue, pinos machos | M12-4 | 71 - Immediate | $9.18 | Ver detalhes |
![]() | ![]() | 216A-12FAF | M12 A-CODE RECEPTACLE, 12 PIN FE | Receptáculo, soquetes fêmeas | M12-12 | 96 - Immediate | $14.74 | Ver detalhes |
![]() | ![]() | 216X-08FAR | M12 X-CODE RECEPTACLE, 8PIN FEMA | Receptáculo, soquetes fêmeas | M12-8 | 47 - Immediate | $20.89 | Ver detalhes |
![]() | ![]() | 216A-04FO0 | M12 A-CODE PLUG FOR CABLE, 4PIN | Plugue, soquetes fêmeas | M12-4 | 0 | $9.47 | Ver detalhes |
Circular M12 Series X Code Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 216X-08FAF | M12 X-CODE RECEPTACLE, 8PIN FEMA | Receptáculo, soquetes fêmeas | M12-8 | 0 | $20.91 | Ver detalhes |
![]() | ![]() | 216X-08FAR | M12 X-CODE RECEPTACLE, 8PIN FEMA | Receptáculo, soquetes fêmeas | M12-8 | 47 - Immediate | $20.89 | Ver detalhes |
![]() | ![]() | 216X-08FO0 | M12 X-CODE PLUG FOR CABLE, 8PIN | Plugue, soquetes fêmeas | M12-8 | 40 - Immediate | $18.45 | Ver detalhes |
![]() | ![]() | 216X-08FSF | M12 X-CODE RECEPTACLE, 8PIN FEMA | Receptáculo, soquetes fêmeas | M12-8 | 190 - Immediate | $20.91 | Ver detalhes |
![]() | ![]() | 216X-08MAF | M12 X-CODE RECEPTACLE, 8PIN MALE | Receptáculo, pinos machos | M12-8 | 30 - Immediate | $20.45 | Ver detalhes |
![]() | ![]() | 216X-08FRF | M12 X- CODE RECEPTACLE, 8PIN FEM | Receptáculo, soquetes fêmeas | - | 14 - Immediate | $19.52 | Ver detalhes |
M23 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 221A-05FSF | M23 A-CODE RECEPTACLE, 5PIN FEMA | 31 - Immediate | $39.21 | Ver detalhes |
![]() | ![]() | 221A-05FF0 | M23 A- CODE PLUG FOR CABLE, 5PIN | 37 - Immediate | $79.91 | Ver detalhes |
![]() | ![]() | 221A-05MF0 | M23 A- CODE PLUG FOR CABLE, 5PIN | 20 - Immediate | $74.55 | Ver detalhes |