221 Series M23 Circular Connectors
ATTEND’s circular connectors are designed for transmitting control signals or power in robust and compact systems
ATTEND's M23 circular connectors are engineered to deliver outstanding performance and reliability in harsh environments. These connectors feature standard power insert arrangements with five positions, supporting up to 250 V and 20 A. They offer a wide temperature range, waterproofing, field install ability, and compatibility with industry-standard products. Designed for transmitting control signals or power in robust and compact systems, M23 connectors meet the rigorous demands of various industrial applications. They combine robustness, reliability, and flexibility to ensure superior performance in challenging environments.
- IP67 rating for dust and water protection
- High voltage and current ratings: up to 250 V and 20 A
- Wide temperature range: -40°C to +85°C
- Field installable for easy on-site assembly
- Robust and compact design for durability in tough environments
- Industry-standard compatibility ensures seamless integration
- Industrial automation
- Machinery
- Robotics
- Industrial control systems
- Energy
- Transportation
- Medical equipment
- Telecommunications
221 Series M23 Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 221A-05FF0 | M23 A- CODE PLUG FOR CABLE, 5PIN | 37 - Immediate | $79.91 | Ver detalhes |
![]() | ![]() | 221A-05FSF | M23 A-CODE RECEPTACLE, 5PIN FEMA | 31 - Immediate | $39.21 | Ver detalhes |
![]() | ![]() | 221A-05MF0 | M23 A- CODE PLUG FOR CABLE, 5PIN | 20 - Immediate | $74.55 | Ver detalhes |