Pseudo-SLC Industrial MicroSD/MicroSDHC/MicroSDXC Cards
ATP’s pseudo-SLC MicroSD cards are available in a ruggedized system-in-package (SIP) for industrial environments
ATP's pseudo-SLC MicroSD/MicroSDHC/MicroSDXC cards are designed for industrial applications such as surveillance, medical imaging, transportation, and data logging. The ATP pseudo-SLC cards are high-performance, high-endurance, and high-reliability at a very cost-effective price.
Compared to commercial MLC, pseudo-SLC provides 13 times the endurance, 1.5 times the performance, and 5 times the data retention. The pseudo-SLC cards are ruggedized through a SIP manufacturing process, allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.
- High-endurance and high-performance pseudo-SLC NAND Flash
- 40K P/E cycles
- Operating temperature: -40°C to +85°C
- Ruggedized SIP for industrial environments
- Waterproof/dustproof IP57 (IEC 60529)
- ESD-resistant
- Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
- Advanced firmware features ensure data integrity in industrial environments
- AutoRefresh
- PowerProtector Lite
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad-block management
- Health monitoring (compatibility is platform dependent)
- Medical
- Surveillance
- Transportation
- Automation
- Test and Measurement
- Industrial PCs
- Mobile computers
- IoT
- Casino gaming
Pseudo-SLC Industrial MicroSD/MicroSDHC/MicroSDXC Cards
| Imagem | Número de peça do fabricante | Descrição | Velocidade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF4GUD3A-WAAXX | MEM CARD MICROSD 4GB CLS 10 AMLC | Classe 10 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AF8GUD3A-WAAXX | MEM CARD MICROSD 8GB CLS 10 AMLC | Classe 10 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AF16GUD3A-WAAXX | MEM CRD MICROSD 16GB CLS 10 AMLC | Classe 10 | 0 - Immediate | $51.86 | Ver detalhes |
![]() | ![]() | AF16GUD4A-BBBIM | MEM CRD MICSDHC 16GB 10UHS 3PSLC | Classe 10, UHS Classe 3 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AF32GUD4A-BBBIM | MEM CRD MICSDHC 32GB 10UHS 3PSLC | Classe 10, UHS Classe 3 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | AF64GUD4A-BBBIM | MEM CRD MICSDXC 64GB 10UHS 3PSLC | Classe 10, UHS Classe 3 | 2 - Immediate | $171.00 | Ver detalhes | |
![]() | ![]() | AF8GUD4A-BBBXM | MEM CRD MICSDHC 8GB 10UHS 3 PSLC | Classe 10, UHS Classe 3 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AF16GUD4A-BBBXM | MEM CRD MICSDHC 16GB 10UHS 3PSLC | Classe 10, UHS Classe 3 | 0 - Immediate | See Page for Pricing | Ver detalhes |