SAMC20/21 Arm® Cortex®-M0+ MCUs

Microchip's SAMC-series Arm Cortex-M0+ MCUs are designed for home and industrial applications

Image of Atmel SAMC20/21 ARM Cortex-M0+ MCUsA rich set of peripherals, migration flexibility, and ease-of-use make the Microchip SAMC20 Arm Cortex-M0+ based microcontroller series ideal for a wide range of consumer, industrial, and other applications. SAMC20 and C21 devices are designed for migration between all SAM C devices to help with the design process.

These devices include identical peripheral modules, hex-compatible code, and a linear address map to the SAM C family. The SAM C20 family allows the user to migrate in the range of 10-20 ADC channels, 32 KB to 256 KB Flash, and 32- to 64-pin packages. Additional options in the SAMC21 include a 16-bit SDADC as well as CAN and SERCOM communication.

SAMC20 Features
  • Arm Cortex-M0+ based MCU running up to 48 MHz
  • Up to 256 KB embedded Flash and 32 KB SRAM
  • 2.7 V to 5.5 V operating voltage
  • Four flexible serial communication modules (SERCOM)
  • 12-bit ADC (SAM C20J: 12 channels; SAM C20G: 12 channels; SAM C20E: 10 channels)
  • Hardware touch support
  • QFP and QFN package options (SAM C20J: 64 pins; SAM C20G: 48 pins; SAM C20E: 32 pins)
SAMC21 Features
  • Controller area network (CAN) interface
  • DMA and event system
  • Temperature sensor
  • Divide and square root accelerator (DIVAS)
  • Six (SAM C21J and SAM C21G, four in the SAM C21E) flexible serial communication modules (SERCOM)
  • 12-bit ADC (SAM C21J: 20 channels; SAM C21G: 14 channels; SAM C21E: 10 channels)
  • 16-bit SDADC (SAM C21J: 3 channels; SAM C21G: 2 channels; SAM C21E: 1 channel)

SAMC20-Series MCUs

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaTipo de memória do programaAvailable QuantityVer detalhes
IC MCU 32BIT 256KB FLASH 48TQFPATSAMC20G18A-AUTIC MCU 32BIT 256KB FLASH 48TQFP256KB (256K x 8)FLASH4072 - ImmediateVer detalhes
IC MCU 32BIT 256KB FLASH 64TQFPATSAMC20J18A-AUTIC MCU 32BIT 256KB FLASH 64TQFP256KB (256K x 8)FLASH4280 - ImmediateVer detalhes
IC MCU 32BIT 256KB FLASH 32TQFPATSAMC20E18A-AUTIC MCU 32BIT 256KB FLASH 32TQFP256KB (256K x 8)FLASH4977 - ImmediateVer detalhes
IC MCU 32BIT 128KB FLASH 32VQFNATSAMC20E17A-MUTIC MCU 32BIT 128KB FLASH 32VQFN128KB (128K x 8)FLASH4915 - ImmediateVer detalhes
IC MCU 32BIT 64KB FLASH 48TQFPATSAMC20G16A-AUTIC MCU 32BIT 64KB FLASH 48TQFP64KB (64K x 8)FLASH2480 - ImmediateVer detalhes

SAMC21-Series MCUs

ImagemNúmero de peça do fabricanteDescriçãoTipo de memória do programaTamanho da EEPROMAvailable QuantityPreçoVer detalhes
Novos produtos
48TQFP, 125C, GREEN, 5V, 48MHZ,
ATSAMC21G18A-AZVAO48TQFP, 125C, GREEN, 5V, 48MHZ,FLASH-0 - Immediate$3.62Ver detalhes
Novos produtos
64TQFP, 125C, GREEN, 5V, 48MHZ,
ATSAMC21J18A-AZTVAO64TQFP, 125C, GREEN, 5V, 48MHZ,FLASH-0 - Immediate$3.85Ver detalhes
SAM C21 XPLAINED PRO ATSAMC21ATSAMC21-XPROSAM C21 XPLAINED PRO ATSAMC21240 - Immediate$86.00Ver detalhes
QFN64 WETTABLE FLANKS, 125C, GREATSAMC21J18A-MZTVAOQFN64 WETTABLE FLANKS, 125C, GREFLASH-0 - Immediate$3.76Ver detalhes

Development Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SAM C21 XPLAINED PRO ATSAMC21ATSAMC21-XPROSAM C21 XPLAINED PRO ATSAMC21240 - Immediate$86.00Ver detalhes
ATSAMC21J18A EVAL BRDATSAMC21MOTORATSAMC21J18A EVAL BRD0 - Immediate$70.20Ver detalhes
Published: 2016-10-11