SAM4S Series Microcontrollers
SAM4S microcontrollers operate at 120 MHz and integrate Microchip's Flash read accelerator
Based on the powerful ARM® Cortex™-M4 processor, the Microchip SAM4S series extends the Microchip Cortex-M portfolio. Devices are pin-to-pin and software compatible with current SAM3 Cortex-M3 processor-based microcontrollers (MCUs), offering a smooth upwards migration path for performance and memory size.
SAM4S microcontrollers operate at 120 MHz and integrate Microchip's Flash read accelerator and optional cache memory to increase system performance. The SAM4S features a multi-layer bus matrix, multi-channel direct memory access (DMA), and distributed memory to support high data-rate communication.
The SAM4S series achieves 200 µA/MHz in dynamic mode at a low operating frequency; 30 mA at 120 MHz; and 1 µA at 1.8 V in back-up mode with the real-time clock (RTC) running. Offering some of the best power consumption/performance rates on the market for standby mode, the SAM4S reaches 120 MHz+ operating frequency with a RAM retention mode below 25 µA.
These SAM4S has integrated best-in-class hardware code protection which prevents access to on-chip memory to protect your intellectual property (IP). SAM4S supports secure device reconditioning (chip erase) for reprogramming, and a unique 128-bit ID and scrambled external bus interface ensure software confidentiality, while the hardware cyclic redundancy check (CRC) checks memory integrity.
SAM4S
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAM4S8BA-AU | IC MCU 32BIT 512KB FLASH 64LQFP | 2917 - Immediate | $6.00 | Ver detalhes |
![]() | ATSAM4S16CA-AU | IC MCU 32BIT 1MB FLASH 100LQFP | 3722 - Immediate | $7.65 | Ver detalhes | |
![]() | ![]() | ATSAM4SD32CA-AU | IC MCU 32BIT 2MB FLASH 100LQFP | 3394 - Immediate | $11.79 | Ver detalhes |
![]() | ![]() | ATSAM4S2BB-MN | IC MCU 32BIT 128KB FLASH 64QFN | 260 - Immediate | $4.23 | Ver detalhes |
![]() | ![]() | ATSAM4S2BA-AU | IC MCU 32BIT 128KB FLASH 64LQFP | 222 - Immediate | $4.28 | Ver detalhes |
![]() | ![]() | ATSAM4S2CA-AU | IC MCU 32BIT 128KB FLASH 100LQFP | 330 - Immediate | $4.40 | Ver detalhes |
![]() | ![]() | ATSAM4S4AA-AU | IC MCU 32BIT 256KB FLASH 48LQFP | 1433 - Immediate | $4.78 | Ver detalhes |
![]() | ![]() | ATSAM4S8BA-AUR | IC MCU 32BIT 512KB FLASH 64LQFP | 3433 - Immediate | $6.16 | Ver detalhes |
![]() | ![]() | ATSAM4S8BA-MUR | IC MCU 32BIT 512KB FLASH 64QFN | 6618 - Immediate | $6.28 | Ver detalhes |
![]() | ![]() | ATSAM4S8BB-MNR | IC MCU 32BIT 512KB FLASH 64QFN | 6464 - Immediate | $6.28 | Ver detalhes |
![]() | ![]() | ATSAM4S8CA-AU | IC MCU 32BIT 512KB FLASH 100LQFP | 1533 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | ATSAM4S16BA-MUR | IC MCU 32BIT 1MB FLASH 64QFN | 5310 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | ATSAM4SA16BA-MU | IC MCU 32BIT 1MB FLASH 64QFN | 387 - Immediate | $8.07 | Ver detalhes |
![]() | ![]() | ATSAM4SA16CA-AUR | IC MCU 32BIT 1MB FLASH 100LQFP | 2479 - Immediate | $8.63 | Ver detalhes |
![]() | ![]() | ATSAM4SD32CA-AUR | IC MCU 32BIT 2MB FLASH 100LQFP | 3140 - Immediate | $12.08 | Ver detalhes |
![]() | ![]() | ATSAM4S2AA-AU | IC MCU 32BIT 128KB FLASH 48LQFP | 1101 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | ATSAM4S2AB-AN | IC MCU 32BIT 128KB FLASH 48LQFP | 300 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | ATSAM4S2AB-MNR | IC MCU 32BIT 128KB FLASH 48VQFN | 2810 - Immediate | $4.28 | Ver detalhes |
![]() | ![]() | ATSAM4S2CB-AN | IC MCU 32BIT 128KB FLASH 100LQFP | 126 - Immediate | $4.40 | Ver detalhes |
![]() | ![]() | ATSAM4S2BA-AUR | IC MCU 32BIT 128KB FLASH 64LQFP | 1734 - Immediate | $4.42 | Ver detalhes |
Development Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAM4S-WPIR-RD | SAM4S16C EVAL BRD | 0 - Immediate | $272.28 | Ver detalhes |
![]() | ![]() | ATSAM4S-XPLD | SAM4S XPLAINED ATSAM4S16C EVAL | 0 - Immediate | $90.99 | Ver detalhes |
![]() | ![]() | ATSAM4S-EK2 | SAM4SD32 EVAL BRD | 0 - Immediate | $162.92 | Ver detalhes |
![]() | ![]() | ATSAM4S-XPRO | SAM4S XPLAINED PRO ATSAM4SD32C | 11 - Immediate | $81.80 | Ver detalhes |
![]() | ![]() | ATSAM4S-XSTK | SAM4S XPLAINED PRO ATSAM4SD32C | 35 - Immediate | $176.90 | Ver detalhes |