SAM4L Series Microcontrollers

Microchip’s SAML4 series of microcontrollers that redefine low power in ARM® Cortex®-M4 based microcontrollers

Image of Microchip's SAM4L Series MicrocontrollersMicrochip’s SAM4L series of microcontrollers (MCUs) redefine the power benchmark for Cortex-M4 processor-based devices, delivering the lowest power in active mode (down to 90 µA/MHz), as well as sleep mode with full RAM retention (1.5 µA) with the shortest wake-up time (down to 1.5 µs). Embedding Microchip picoPower® technology, the SAM4L family provides highly efficient signal processing, ease of use, and high-speed communication peripherals, ideal for power-sensitive designs in consumer, industrial, healthcare, and IoT application areas.

These products are compatible with Microchip advance software framework which includes Atmel Studio and Atmel START.  This software framework provides a large collection of embedded software for Atmel® Flash microcontrollers including megaAVR®, AVR XMEGA®, AVR UC3 and SAM devices which simplifies the usage of microcontrollers, providing an abstraction to the hardware and high-value middleware. The Microchip 32-bit software framework also includes a graphical user interface or can be a standalone for GCC or IAR compilers.

Benefits

  • Microchip picoPower technology - ensures that devices are developed from the ground up for the lowest power consumption possible, enabling long battery life
  • Microchip QTouch® capacitive touch support - includes hardware integrated capacitive touch module based on QTouch® technology for fast development of touch and proximity functionality with ultra-low power consumption
  • Highly efficient signal processing - thanks to the Cortex-M4 architecture, the SAM4L microcontrollers feature extended single-cycle multiply-accumulate instructions, optimized SIMD arithmetic and saturating arithmetic instructions for highly efficient signal processing
  • Ease-of-use - its ecosystem of software tools and support for Microchip Studio 6 integrated development environment enables an efficient design process and reduces time to market
Features
  • Cortex-M4 microcontroller at 48 MHz
  • Lowest power consumption in active and sleep modes
  • 128 KB to 512 KB embedded Flash
  • Hardware capacitive touch module supported by Microchip QTouch® technology
  • Up to 4x40 segment LCD controller (SAM4LC products only)

SAM4L Series Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 32BIT 512KB FLASH 64QFNATSAM4LS8BA-MUIC MCU 32BIT 512KB FLASH 64QFN184 - Immediate$8.85Ver detalhes
IC MCU 32BIT 512KB FLASH 100TQFPATSAM4LS8CA-AUIC MCU 32BIT 512KB FLASH 100TQFP850 - Immediate$10.37Ver detalhes
IC MCU 32BIT 256KB FLASH 48QFNATSAM4LS4AA-MURIC MCU 32BIT 256KB FLASH 48QFN1114 - Immediate$2.41Ver detalhes
IC MCU 32BIT 256KB FLASH 48TQFPATSAM4LS4AA-AUIC MCU 32BIT 256KB FLASH 48TQFP615 - Immediate$6.38Ver detalhes
IC MCU 32BIT 256KB FLASH 100TQFPATSAM4LS4CA-AUIC MCU 32BIT 256KB FLASH 100TQFP226 - Immediate$7.16Ver detalhes
IC MCU 32BIT 512KB FLASH 100TQFPATSAM4LC8CA-AUIC MCU 32BIT 512KB FLASH 100TQFP1071 - Immediate$10.37Ver detalhes
IC MCU 32BIT 512KB FLASH 64TQFPATSAM4LS8BA-AUIC MCU 32BIT 512KB FLASH 64TQFP203 - Immediate$10.97Ver detalhes
IC MCU 32BIT 128KB FLASH 48TQFPATSAM4LS2AA-AUIC MCU 32BIT 128KB FLASH 48TQFP210 - Immediate$6.13Ver detalhes
IC MCU 32BIT 128KB FLASH 64TQFPATSAM4LS2BA-AUIC MCU 32BIT 128KB FLASH 64TQFP148 - Immediate$6.35Ver detalhes
IC MCU 32BIT 256KB FLASH 64TQFPATSAM4LS4BA-AUIC MCU 32BIT 256KB FLASH 64TQFP140 - Immediate$6.78Ver detalhes
IC MCU 32BIT 256KB FLASH 100TQFPATSAM4LC4CA-AUIC MCU 32BIT 256KB FLASH 100TQFP267 - Immediate$7.77Ver detalhes
IC MCU 32BIT 256KB FLASH 100TQFPATSAM4LC4CA-AURIC MCU 32BIT 256KB FLASH 100TQFP895 - Immediate$7.80Ver detalhes
IC MCU 32BIT 512KB FLSH 100VFBGAATSAM4LS8CA-CFURIC MCU 32BIT 512KB FLSH 100VFBGA7357 - Immediate$9.39Ver detalhes
IC MCU 32BIT 256KB FLASH 48QFNATSAM4LS4AA-MUIC MCU 32BIT 256KB FLASH 48QFN417 - Immediate$6.60Ver detalhes
IC MCU 32BIT 256KB FLASH 64QFNATSAM4LC4BA-MUIC MCU 32BIT 256KB FLASH 64QFN135 - Immediate$7.49Ver detalhes
IC MCU 32BIT 512KB FLASH 48QFNATSAM4LS8AA-MUIC MCU 32BIT 512KB FLASH 48QFN230 - Immediate$8.52Ver detalhes
IC MCU 32BIT 256KB FLASH 48TQFPATSAM4LC4AA-AUIC MCU 32BIT 256KB FLASH 48TQFP0 - Immediate$2.55Ver detalhes
IC MCU 32BIT 128KB FLSH 100VFBGAATSAM4LS2CA-CFUIC MCU 32BIT 128KB FLSH 100VFBGA0 - Immediate$2.60Ver detalhes
IC MCU 32BIT 128KB FLSH 100VFBGAATSAM4LS2CA-CFURIC MCU 32BIT 128KB FLSH 100VFBGA2908 - Immediate$2.66Ver detalhes
IC MCU 32BIT 128KB FLASH 100TQFPATSAM4LC2CA-AUIC MCU 32BIT 128KB FLASH 100TQFP180 - Immediate$7.12Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SAM4L8 XPLAINED PRO ATSAM4LC8ATSAM4L8-XPROSAM4L8 XPLAINED PRO ATSAM4LC812 - Immediate$84.65Ver detalhes
SAM4L8 XPLAINED PRO ATSAM4LC8ATSAM4L8-XSTKSAM4L8 XPLAINED PRO ATSAM4LC81 - Immediate$197.55Ver detalhes
ATSAM4LC4C EVAL BRDATSAM4L-EKATSAM4LC4C EVAL BRD0 - Immediate$264.76Ver detalhes
Published: 2013-02-14