megaAVR PB Devices

Microchip offers its megaAVR PB MCUs based on the AVR® enhanced RISC architecture

Image of Atmel's megaAVR "PB" DevicesMicrochip's AVR 8-bit microcontrollers with 4, 8, 16, 32 KB in-system programmable Flash have been released with added functionality, while maintaining the same size and package type. The PORT E allows for expanded I/O along with other alternate functions. All the revision B enhancements to these popular Microchip 8-bit microcontrollers are listed below.

ATmega328PB Features
  • Extra USART: One additional USART with start-of-frame detection, which can wake up the MCU from all sleep modes (a total of two available in the device)
  • Extra timer/counters: Two extra 16-bit timers/counters with separate prescaler, compare mode, and capture mode added (a total of three available in the device)
  • Unique serial number: Each device features a 10-byte unique serial number that can be read from the application software. This number can be used for a number of purposes, from logistics tracking to crypto functions, and as device address in a communication network, which makes it great for any IoT application
  • Extra SPI: One additional master/slave SPI (a total of two available in the device)
  • More IO: The 32-pin megaAVR devices have increased the number GPIO from 23 to 27
  • A new Port E has been added on pins 3, 6, 19, and 22
  • Analog comparator output - These devices now make it possible to get the analog comparator output on pin 3
  • Analog enhancements - The internal voltage reference and internal oscillators have improved accuracy, enhancing any ADC measurements, as well as enabling higher serial communication speeds
ATmega48PB and ATmega88PB Features
  • Additional touch channels: The touch channels available have been increased from 12 to 16
  • More IO: The 32-pin megaAVR devices have increased the number GPIO from 23 to 27
  • A Port E has been added on pins 3, 6, 19, and 22

megaAVR PB Devices

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaTipo de memória do programaConectividadeAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 16KB FLASH 32TQFPATMEGA168PB-AUIC MCU 8BIT 16KB FLASH 32TQFP16KB (8K x 16)FLASHI2C, SPI, UART/USART4848 - Immediate$1.48Ver detalhes
IC MCU 8BIT 32KB FLASH 32TQFPATMEGA328PB-AUIC MCU 8BIT 32KB FLASH 32TQFP32KB (16K x 16)FLASHI2C, SPI, UART/USART11491 - Immediate$1.63Ver detalhes
IC MCU 8BIT 32KB FLASH 32VFQFNATMEGA328PB-MUIC MCU 8BIT 32KB FLASH 32VFQFN32KB (16K x 16)FLASHI2C, SPI, UART/USART20471 - Immediate$1.52Ver detalhes
IC MCU 8BIT 4KB FLASH 32VFQFNATMEGA48PB-MUIC MCU 8BIT 4KB FLASH 32VFQFN4KB (2K x 16)FLASHI2C, SPI, UART/USART83 - Immediate$1.28Ver detalhes
IC MCU 8BIT 32KB FLASH 32VFQFNATMEGA328PB-MNRIC MCU 8BIT 32KB FLASH 32VFQFN32KB (16K x 16)FLASHI2C, SPI, UART/USART16703 - Immediate$1.65Ver detalhes
IC MCU 8BIT 16KB FLASH 32TQFPATMEGA168PB-AURIC MCU 8BIT 16KB FLASH 32TQFP16KB (8K x 16)FLASHI2C, SPI, UART/USART4307 - Immediate$1.59Ver detalhes
IC MCU 8BIT 32KB FLASH 32TQFPATMEGA328PB-ANRIC MCU 8BIT 32KB FLASH 32TQFP32KB (16K x 16)FLASHI2C, SPI, UART/USART5684 - Immediate$1.76Ver detalhes
IC MCU 8BIT 32KB FLASH 32VFQFNATMEGA328PB-MNIC MCU 8BIT 32KB FLASH 32VFQFN32KB (16K x 16)FLASHI2C, SPI, UART/USART1836 - Immediate$1.56Ver detalhes
IC MCU 8BIT 8KB FLASH 32VFQFNATMEGA88PB-MUIC MCU 8BIT 8KB FLASH 32VFQFN8KB (4K x 16)FLASHI2C, SPI, UART/USART1192 - Immediate$1.35Ver detalhes
IC MCU 8BIT 16KB FLASH 32VFQFNATMEGA168PB-MUIC MCU 8BIT 16KB FLASH 32VFQFN16KB (8K x 16)FLASHI2C, SPI, UART/USART1 - Immediate$1.45Ver detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoSistema de interconexãoAvailable QuantityPreçoVer detalhes
ATMEGA168 XPLAINED MIN ATMEGA168ATMEGA168PB-XMINIATMEGA168 XPLAINED MIN ATMEGA168Arduino R3 Shield0 - Immediate$16.11Ver detalhes
ATMEGA324PB XPLAINED PRO EVAL BDATMEGA324PB-XPROATMEGA324PB XPLAINED PRO EVAL BDXplained Pro8 - Immediate$48.38Ver detalhes
ATMEGA328PB XPLAINED MINI BRDATMEGA328PB-XMINIATMEGA328PB XPLAINED MINI BRDArduino R3 Shield, Xplained Pro0 - Immediate$16.11Ver detalhes
Published: 2016-01-22