ATtiny85 AVR-based Microcontroller
Microchip offers their high-performance, 8-bit, AVR, RISC-based microcontroller
Operating from 2.7 to 5.5 V, the Microchip AVR tiny85 offers six general purpose I/Os, a 4-channel 10-bit A/D converter, two 8-bit timers, interrupts (internal and external), and the device achieves 20 MIPS at 20 MHz by executing powerful instructions in a single clock cycle. With the programmable memory of 8 KB Flash, 512 B SRAM, and 512 B EEPROM, along with three software-selectable power-saving modes, internal oscillator, and debugWIRE for on-chip debugging, this 8-pin device is a great selection as a space-saving MCU.
With development boards available from Microchip, Adafruit, Sparkfun, or Olimex, there are options and support to get the users project up and running.
ATtiny85 RISC-Based Microcontroller
| Imagem | Número de peça do fabricante | Descrição | Conversores de dados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY85-20MUR | IC MCU 8BIT 8KB FLASH 20QFN | A/D 4x10b | 29983 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | ATTINY85-20SUR | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 17854 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ATTINY85-20SU | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 4744 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | ATTINY85-20PU | IC MCU 8BIT 8KB FLASH 8DIP | A/D 4x10b | 7730 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | ATTINY85-20MU | IC MCU 8BIT 8KB FLASH 20QFN | A/D 4x10b | 7965 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | ATTINY85V-10SUR | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 2393 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ATTINY85V-10PU | IC MCU 8BIT 8KB FLASH 8DIP | A/D 4x10b | 12671 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | ATTINY85V-10SU | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 3427 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | ATTINY85-20SH | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ATTINY85V-10SH | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ATTINY85-20SF | IC MCU 8BIT 8KB FLASH 8SOIC | A/D 4x10b | 431 - Immediate | $1.54 | Ver detalhes |
![]() | ![]() | ATTINY85V-10MU | IC MCU 8BIT 8KB FLASH 20QFN | A/D 4x10b | 4586 - Immediate | $1.95 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 11801 | TINY AVR PROGRAMMER | 22 - Immediate | $19.70 | Ver detalhes |
![]() | ![]() | 1716 | EVAL BOARD FOR ATTINY85 LT3754 | 0 - Immediate | $79.95 | Ver detalhes |
![]() | ![]() | 1500 | TRINKET 3V ATTINY85 EVAL BRD | 43 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | 1501 | TRINKET 5V ATTINY85 EVAL BRD | 6 - Immediate | $6.95 | Ver detalhes |