USB Type C Cables

ASSMANN WSW Components' USB Type C cables feature a new design within the USB connector product line

Image of Assmann USB Type C CablesASSMANN WSW Components’ new cable assemblies offer a Type C USB connector, the newest USB configuration on the market. The USB C connector features a reversible plug configuration that eliminates the hassle of finding the correct plug orientation. This cable can be plugged into any USB C device using either end allowing the user to charge and power the USB C enabled device plus sync and transfer data quickly and safely. USB Type C supports data transfer rates that are twice the speed of existing USB 3.0 technology, up to 10 Gbps, while providing up to 3 A current for faster charging and increased power capabilities for compatible devices.

With backwards capability, the USB C cable is capable of carrying USB 3.1, USB 3.0, USB 2.0, and USB 1.1 signals and using adapters, users will be able to connect older devices to Type-C ports, even devices that use non-USB technologies, like DisplayPort, VGA, and Ethernet.

Features and Benefits:

  • Compact Size: The new port is half the width and one-third the height of a standard USB A connector and only slightly larger than the micro-USB connectors
  • Reversibility: Unlike older USB cables, it does not matter which side is up with a Type C plug; insert it either way
  • Speed: Type C ports are capable of transfer data up to 10 gigabits per second
  • Power: The new connectors and cables currently are capable of providing up to 3 A current, with ability to handle up to 5 A, for faster charging for compatible smartphones, tablets, and even laptops

USB Type C Cables

ImagemNúmero de peça do fabricanteDescriçãoTaxa de transferênciaAvailable QuantityPreçoVer detalhes
CABLE A PLUG TO C PLUG 3.28'A-USB31C-31A-100CABLE A PLUG TO C PLUG 3.28'5Gbps4973 - Immediate$13.14Ver detalhes
CBL USB2.0 MCR B PLG-C PLG 3.28'A-USB31C-20MB-100CBL USB2.0 MCR B PLG-C PLG 3.28'480Mbps1231 - Immediate$10.63Ver detalhes
CBL USB2.0 B PLUG TO C PLG 3.28'A-USB31C-20B-100CBL USB2.0 B PLUG TO C PLG 3.28'480Mbps658 - Immediate$11.80Ver detalhes
CBL USB2.0 A PLUG TO C PLG 3.28'A-USB31C-20A-100CBL USB2.0 A PLUG TO C PLG 3.28'480Mbps4333 - Immediate$9.72Ver detalhes
Published: 2016-02-29