USB Cable Assemblies

Assmann USB cable assemblies are overmolded and available in lengths from 0.3 m to 5.0 m

Image of ASSMANN WSW Components' USB Cable AssembliesUSB cables from ASSMANN WSW Components are used in the computer and computer accessory market and various consumer applications, such as photo device applications (digital cameras and accessories). Various devices can be connected in a parallel manner to enable multiple functions. IEEE1394-cable from ASSMAN WSW Components are mainly used for fast data exchange processes between computers and peripheral devices but also work well to all other market segments in which electronics are indispensable.

Lengths available
  • 0.3 m (0.98’)
  • 0.5 m (1.64’)
  • 0.762 m (2.50’)
  • 1.0 m (3.28’)
  • 1.5 m (4.92’)
  • 1.8 m (5.90’)
  • 2.0 m (6.56’)
  • 3.0 m (9.84’)
  • 5.0 m (16.40’)
Features
  • IEEE1394
  • DIN IEC 61076-3-107
  • DIN IEC 61076-3-108

USB Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoComprimentoEspecificaçõesAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG TO OPEN 1.64'A-USB20AM-OE-050BE28CBL USB2.0 A PLUG TO OPEN 1.64'1,64´ (500,0mm)USB 2.0506 - Immediate$2.19Ver detalhes
CBL USB2.0 A PLUG TO OPEN 1.64'A-USB20AM-OE-050BK28CBL USB2.0 A PLUG TO OPEN 1.64'1,64´ (500,0mm)USB 2.01037 - Immediate$2.19Ver detalhes
CBL USB2.0 A PLUG TO OPEN 3.28'A-USB20AM-OE-100BE28CBL USB2.0 A PLUG TO OPEN 3.28'3,28' (1,00m)USB 2.0869 - Immediate$2.37Ver detalhes
CBL USB2.0 A PLUG TO OPEN 6.56'A-USB20AM-OE-200BE28CBL USB2.0 A PLUG TO OPEN 6.56'6,56' (2,00m)USB 2.0282 - Immediate$3.79Ver detalhes
CBL USB2.0 A PLUG TO OPEN 9.84'A-USB20AM-OE-300BK28CBL USB2.0 A PLUG TO OPEN 9.84'9,84' (3,00m)USB 2.056 - Immediate$5.55Ver detalhes
CBL USB2.0 A PLUG TO OPEN 16.4'A-USB20AM-OE-500BE28CBL USB2.0 A PLUG TO OPEN 16.4'16,40' (5,00m)USB 2.00 - Immediate$5.86Ver detalhes
CBL USB2.0 A PLUG TO OPEN 16.4'A-USB20AM-OE-500BK28CBL USB2.0 A PLUG TO OPEN 16.4'16,40' (5,00m)USB 2.00 - Immediate$8.44Ver detalhes
CBL USB2.0 B PLUG TO OPEN 1.64'A-USB20BM-OE-050BE28CBL USB2.0 B PLUG TO OPEN 1.64'1,64´ (500,0mm)USB 2.087 - Immediate$1.86Ver detalhes
CBL USB2.0 B PLUG TO OPEN 1.64'A-USB20BM-OE-050BK28CBL USB2.0 B PLUG TO OPEN 1.64'1,64´ (500,0mm)USB 2.0469 - Immediate$1.89Ver detalhes
CBL USB2.0 B PLUG TO OPEN 3.28'A-USB20BM-OE-100BE28CBL USB2.0 B PLUG TO OPEN 3.28'3,28' (1,00m)USB 2.090 - Immediate$2.45Ver detalhes
Updated: 2019-04-16
Published: 2013-09-24