TS Series with LED Backlighting Style Actuator

APEM's TS series illumination option provides visibility in dimly lit conditions

Image of APEM's TS Series with LED Backlighting Style ActuatorAPEM expands its TS series Thumbstick range to include an LED backlighting option. The TS series is a miniature joystick featuring contactless Hall effect technology to provide long life proportional control. With a total current draw no greater than 16 mA, the LED Thumbstick option is ideally suited for wireless remote control applications where visibility is low and battery life and power consumption are critical.

The Thumbstick’s backlighting option utilizes an overmolded polycarbonate “Castle” style actuator to effectively diffuse the LED and provide illumination over a wide viewing angle. Both red and blue color options are available.

TS Series with LED Backlighting Style Actuator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH THUMBSTICK CASTLE HALLTSHA1S00A1BBSWITCH THUMBSTICK CASTLE HALL51 - Immediate$228.54Ver detalhes
SWITCH THUMBSTICK CASTLE HALLTSHA1S00A1RRSWITCH THUMBSTICK CASTLE HALL25 - Immediate$228.54Ver detalhes
Published: 2018-07-10