Hall Effect Joysticks

APEM offers a large variety of Hall effect joysticks

Image of APEM's Hall-Effect JoysticksCJ Series
APEM's CJ series joystick features an ergonomic multifunction handle purposely designed for safety critical hand-operated applications. Available as a one or two axis joystick, the CJ series utilizes non-contacting Hall effect technology for over one million operations. The CJ series features an industry-common mounting cutout and hole pattern, allowing it to easily replace early generation third-party joysticks in existing OEM applications. Environmentally-sealed up to IP68 for protection against the ingress of dust and liquids, the CJ series is ideally suited for construction vehicles including cranes, loaders, and excavators.

CW Series
The CW series uses proven non-contacting Hall effect technology to provide highly-reliable and accurate linear output. Designed for integration into joystick handles and control grips, the CW series enables system designers to optimize the ergonomics and efficiency of their control systems. The CW series is a low-profile controller measuring only 25 mm x 13 mm x 9 mm above panel and features an arching wheel design to provide one axis of forward and backward movement. Utilizing snap-in tabs for easy panel mounting, the device measures only 18 mm below panel. Featuring spring return-to-center mechanism, the CW series is ergonomically designed for precision fingertip control, making it ideal for repeated operations over long periods. It also features excellent proportional control, stable output, low-noise, and long-life, and is designed for panel-mount applications as well as joystick integration.

HF Joystick
The HF joystick is a contactless, multi-axis controller providing long-life finger positioning control. Featuring non-contact Hall effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single-, dual- or triple-axis configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.

MS Series
The MS series joystick is a contactless, Hall effect controller developed for demanding operator control applications requiring a rugged, yet compact hand-operated positioning device. Available with several ergonomic multi-axis handles while utilizing only five square inches of surface area, the MS series joystick is ideally suited for off-highway enclosed cabin vehicles. Striking the perfect balance between size and durability, widely used applications include watercraft, agricultural, forestry, and material handling vehicles.

SN Series
Engineered specifically for the broadcasting industry, the SN series t-bar fader is a “put and stay” joystick that provides precision fingertip control. Featuring non-contacting Hall effect sensing for long-life performance, the SN series is rated over one million lifecycles. The SN series t-bar provides an analog voltage output proportional to the distance and direction over which the handle is moved. A range of output options are available as standard. The SN series fader utilizes high-quality ball bearings at the lever’s pivot point and a PTFE friction clutch assembly to create a smooth, damped, “stay put” action to ensure a consistent feel over the life of the product. The product may be specified with one of two aluminum handle options and features industry “standard” mounting cutout.

TS Series
The TS series thumbstick with the pushbutton handle option offers one of the only “micro” Hall effect joysticks on the market with a tactile “selection” option. Similar in size and operation to “gamepad” controls, the thumbstick with pushbutton is ideally suited for military robotics, material handling, and UAV and UGV operator control units. Inside its sleek miniature package, the TS thumbstick utilizes contactless Hall effect technology to provide long-life proportional control up to one million lifecycles. Featuring a miniature tactile switch protected under an elastomer boot, the pushbutton feature provides an off-momentary validation or selection feature. The TS thumbstick will also offer three additional handle options, including the “round jog”, “mushroom”, and a “low profile”, making it APEM’s fastest growing product series.

CJ Series

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
CJ-N3DP0013NCJ-N3DP0013N13 - Immediate$1,273.84Ver detalhes
CJ-N1DS201ECJ-N1DS201E1 - Immediate$922.03Ver detalhes
Novo na DigiKey
CJW6DG015E
CJW6DG015E0 - Immediate$1,645.80Ver detalhes
Novo na DigiKey
CJW6DG016E
CJW6DG016E0 - Immediate$1,645.80Ver detalhes
CJN0NR013NCJN0NR013N0 - Immediate$884.80Ver detalhes

CW Series

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
CWB1BK1A00A0CWB1BK1A00A047 - Immediate$96.55Ver detalhes
CWB1BK1A02A0CWB1BK1A02A068 - Immediate$98.18Ver detalhes
CWA0BK1A02A0CWA0BK1A02A060 - Immediate$100.44Ver detalhes

HF Series

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
505-442505-442241 - Immediate$22.61Ver detalhes
HF33S10HF33S1046 - Immediate$178.51Ver detalhes
HF44S10HF44S1077 - Immediate$192.70Ver detalhes

SN Series

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
SN101SSSN101SS11 - Immediate$592.15Ver detalhes
SN102SSSN102SS9 - Immediate$592.15Ver detalhes
SN101SNSN101SN8 - Immediate$592.15Ver detalhes

TS Series

ImagemNúmero de peça do fabricanteDescriçãoFunção do interruptorFunções, extraAvailable QuantityPreçoVer detalhes
SWITCH THUMBSTICK MULT HALLTSAA1S00ASWITCH THUMBSTICK MULT HALLDirecional de 4 vias-83 - Immediate$107.84Ver detalhes
SWITCH THUMBSTICK MULT HALLTSAA1U02ASWITCH THUMBSTICK MULT HALLDirecional de 2 vias-60 - Immediate$113.27Ver detalhes
SWITCH THUMBSTCK PUSHBUTTON HALLTS6T1S02ASWITCH THUMBSTCK PUSHBUTTON HALLDirecional de 4 vias, seleção central-47 - Immediate$150.73Ver detalhes
Published: 2014-05-06