EVAL-ADICUP3029, Arduino, PMOD, and Grove Compatible

Analog Devices’ ARM® Cortex®-M3 board with Wi-Fi and Bluetooth connectivity for the Internet of Things (IoT)

Image of ADI's EVAL-ADICUP3029 Dev. BoardADI’s EVAL-ADICUP3029 is an Arduino, PMOD, and Grove compatible development board that includes both Wi-Fi and Bluetooth connectivity. This board uses the ADuCM3029 low power ARM Cortex-M3 processor which is an integrated mixed-signal microcontroller system for processing, control, and connectivity. The EVAL-ADICUP3029 uses the free, open source Eclipse-based Interactive Development Environment (IDE) called CrossCore Embedded Studio. The platform contains many hardware and software example projects to make it easier for customers from makers to seasoned designers to prototype, create, and launch products in reduced time. The EVAL-ADICUP3029 is ideal for those IoT connectivity solutions for which time-to-market is critical.

Digilent's Pmod™
Pmod is Digilent’s name for the line of over 60 peripheral modules offered to add extra functionality to both microcontrollers and field-programmable gate arrays (FPGAs). This functionality includes audio amplifiers, GPS receivers, USB to UART interface, seven-segment displays, accelerometers, H-bridges with input feedback, analog-to-digital converters, and much more.

Features  
  • Arduino compatible.
  • PMOD compatible
  • Grove compatible
  • ARM Cortex-M3
  • Wi-Fi
  • Bluetooth
  • Open source IDE tools
  • No external tools needed.
  • 12-bit SAR ADC, 1.8 MSPS, 8 channels, digital comparator
  • Micro USB cable
Applications  
  • Makers
  • Internet of Things
  • Connectivity solutions
  • Wearables

EVAL-ADICUP3029 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD18 - Immediate$64.92Ver detalhes

Associated Product

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 256KB FLASH 64LFCSPADUCM3029BCPZIC MCU 32BIT 256KB FLASH 64LFCSP40 - Immediate$26.40Ver detalhes
SHIELD BOARD TOXIC GAS DETECTOREVAL-CN0357-ARDZSHIELD BOARD TOXIC GAS DETECTOR1 - Immediate$71.94Ver detalhes
EVAL BOARD FOR ADXL362EVAL-ADXL362-ARDZEVAL BOARD FOR ADXL3620 - Immediate$63.65Ver detalhes
SHIELD BOARD WEIGH SCALE AD7791EVAL-CN0216-ARDZSHIELD BOARD WEIGH SCALE AD77913 - Immediate$57.88Ver detalhes
EZ-KIT LITE ADUCM3027/3029 EVALADZS-UCM3029EZLITEEZ-KIT LITE ADUCM3027/3029 EVAL0 - Immediate$212.84Ver detalhes

Associated Digilent Pmod™ Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD PMODAD1 FOR AD7476A410-064BOARD PMODAD1 FOR AD7476A131 - Immediate$29.99Ver detalhes
PMODCON1 SCREW TERMINAL BOARD410-065PMODCON1 SCREW TERMINAL BOARD132 - Immediate$4.99Ver detalhes
PMODLVLSHFT BOARD410-320PMODLVLSHFT BOARD157 - Immediate$19.99Ver detalhes
PMODRS232 CONVERTER MODULE410-068PMODRS232 CONVERTER MODULE442 - Immediate$14.99Ver detalhes
PMOD HYGRO HUMIDITY/TEMP SENSOR410-347PMOD HYGRO HUMIDITY/TEMP SENSOR39 - Immediate$14.99Ver detalhes
Published: 2017-04-20