CN0569 Infrared Gesture Recognition Module

Analog Device's CN0569 dual photodiode sensors allow for better gesture recognition and less false tracking

Image of Analog Devices' CN0569 Infrared Gesture Recognition ModuleADI's CN0569 uses gesture recognition applications to detect reflected IR light and generate a response based on the object’s position. The CN0569 is ideal for monitoring buildings, public spaces, and noisy environments, where the background noise and ambient sounds make it difficult for voice-activated systems to accurately capture data.

Features

  • Highly integrated optical front end
  • Dual light sensors for intensity and directionality measurements
  • Open-source gesture detection algorithm
  • Dual photodiode sensors allow for better gesture recognition and less false tracking
  • Highly integrated optical front end reduces additional components needed
  • Open-source gesture recognition algorithm provides a tested gesture recognition application example for use
Applications
  • Consumer
  • Healthcare
  • Building automation systems
  • Building controllers and networks

CN0569 Infrared Gesture Recognition Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD19 - Immediate$64.92Ver detalhes
PMOD OPTICAL GESTURE SENSOREVAL-CN0569-PMDZPMOD OPTICAL GESTURE SENSOR0 - Immediate$51.72Ver detalhes
Published: 2022-06-28