ADRF5046/47 and ADRF5024/25 Reflective Switches
Analog Devices' reflective switches are manufactured in the silicon process
Analog Devices' ADRF5046 is a reflective, single-pole four-throw (SP4T) switch manufactured in the silicon process. The ADRF5046 operates from 100 MHz to 44 GHz with an insertion loss lower than 3.0 dB and isolation higher than 31 dB. The device has a radio frequency (RF) input power handling capability of 27 dBm for both the through path and hot switching.
The ADRF5046 draws a low current of 3 μA on the positive supply of +3.3 V, and -110 μA on the negative supply of -3.3 V. The device provides complementary metal-oxide-semiconductor (CMOS) and low voltage transistor-transistor logic (LVTTL)-compatible controls. The ADRF5046 comes in a 20-terminal, 3 mm × 3 mm, RoHS compliant, land grid array (LGA) package and can operate from -40°C to +105°C.
- Ultrawideband frequency range: 100 MHz to 44 GHz
- Reflective design
- Low insertion loss:
- 1.5 dB at 18 GHz
- 2.5 dB at 40 GHz
- 3.0 dB at 44 GHz
- High isolation:
- 46 dB at 18 GHz
- 33 dB at 40 GHz
- 31 dB at 44 GHz
- High input linearity:
- P0.1dB: 27.5 dBm typical
- IP3: 50 dBm typical
- High RF input power handling
- Through path: 27 dBm
- Hot switching: 27 dBm
- No low-frequency spurious
- 0.1 dB RF settling time: 50 ns
- 20-terminal, 3 mm × 3 mm, RoHS-compliant, and LGA packaging
- Industrial scanners
- Test and instrumentation
- Cellular infrastructure: mmWave 5 G
- Military radios, radars, and electronic counter measures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
ADRF5046/47 and ADRF5024/25 Reflective Switches
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADRF5021BCCZN-R7 | IC RF SWITCH SPDT 30GHZ 20LGA | 350 - Immediate | $138.48 | Ver detalhes |
![]() | ![]() | ADRF5040BCPZ-R7 | IC RF SWITCH SP4T 12GHZ 24LFCSP | 0 - Immediate | $32.60 | Ver detalhes |
![]() | ![]() | ADRF5040BCPZ | IC RF SWITCH SP4T 12GHZ 24LFCSP | 1078 - Immediate | $32.60 | Ver detalhes |
![]() | ![]() | ADRF5020BCCZN | IC RF SWITCH SPDT 30GHZ 20LGA | 530 - Immediate | $132.35 | Ver detalhes |
![]() | ![]() | ADRF5021BCCZN | IC RF SWITCH SPDT 30GHZ 20LGA | 202 - Immediate | $138.48 | Ver detalhes |
![]() | ![]() | ADRF5024BCCZN | IC RF SWITCH SPDT 44GHZ 12LGA | 431 - Immediate | $158.12 | Ver detalhes |
![]() | ![]() | ADRF5045BCCZN | IC RF SWITCH SP4T 30GHZ 24LGA | 0 - Immediate | $161.04 | Ver detalhes |
![]() | ![]() | ADRF5026BCCZN | IC RF SWITCH SPDT 44GHZ 20LGA | 951 - Immediate | $144.67 | Ver detalhes |
![]() | ![]() | ADRF5044BCCZN | IC RF SWITCH SP4T 30GHZ 24LGA | 1283 - Immediate | $174.78 | Ver detalhes |
![]() | ![]() | ADRF5027BCCZN | IC RF SWITCH SPDT 44GHZ 20LGA | 383 - Immediate | $151.42 | Ver detalhes |
![]() | ![]() | ADRF5020BCCZN-R7 | IC RF SWITCH SPDT 30GHZ 20LGA | 2216 - Immediate | $132.35 | Ver detalhes |
![]() | ![]() | ADRF5025BCCZN | IC RF SWITCH SPDT 44GHZ 12LGA | 409 - Immediate | $165.54 | Ver detalhes |
![]() | ![]() | ADRF5046BCCZN | IC RF SWITCH SP4T 44GHZ 20LGA | 0 - Immediate | $184.39 | Ver detalhes |
![]() | ![]() | ADRF5026BCCZN-R7 | IC RF SWITCH SPDT 44GHZ 20LGA | 472 - Immediate | $144.67 | Ver detalhes |
![]() | ![]() | ADRF5027BCCZN-R7 | IC RF SWITCH SPDT 44GHZ 20LGA | 0 - Immediate | $108.92 | Ver detalhes |
![]() | ![]() | ADRF5024BCCZN-R7 | IC RF SWITCH SPDT 44GHZ 12LGA | 502 - Immediate | $158.12 | Ver detalhes |
![]() | ![]() | ADRF5045BCCZN-R7 | IC RF SWITCH SP4T 30GHZ 24LGA | 0 - Immediate | $161.04 | Ver detalhes |
![]() | ![]() | ADRF5044BCCZN-R7 | IC RF SWITCH SP4T 30GHZ 24LGA | 494 - Immediate | $174.78 | Ver detalhes |
![]() | ![]() | ADRF5046BCCZN-R7 | IC RF SWITCH SP4T 44GHZ 20LGA | 0 - Immediate | $134.02 | Ver detalhes |
![]() | ![]() | ADRF5025BCCZN-R7 | IC RF SWITCH SPDT 44GHZ 12LGA | 1000 - Immediate | $165.54 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADRF5046-EVALZ | EVAL BOARD | 6 - Immediate | $723.78 | Ver detalhes |
![]() | ![]() | ADRF5047-EVALZ | EVAL BOARD | 2 - Immediate | $818.19 | Ver detalhes |
![]() | ![]() | ADRF5024-EVALZ | EVAL BOARD | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ADRF5025-EVALZ | EVAL BOARD | 1 - Immediate | $578.74 | Ver detalhes |