ADRF5045 100 MHz to 30 GHz Single-Pole, Four-Throw (SP4T) Switch

Analog Devices’ ADRF5045 RF switch for test, measurement, and telecommunication systems

Image of Analog Devices' ADRF5045, single-pole, four-throw (SP4T) switch, 100 MHz to 30 GHzADI’s ADRF5045 is an SP4T switch that operates from 100 MHz to 30 GHz range. This broadband switch requires dual supply voltages, +3.3 V and -3.3 V, and provides complementary metal-oxide semiconductor (CMOS)/low voltage transistor-transistor logic (LVTTL) compatible control.

The ADRF5045-EVALZ is a 4-layer evaluation board. Each copper layer is 0.7 mil (0.5 oz.) and separated by dielectric materials. All RF and DC traces are routed on the top copper layer whereas the inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. The top dielectric material is 8 mil Rogers RO4003, offering optimal high-frequency performance. The middle and bottom dielectric materials provide mechanical strength. The overall board thickness is 62 mil, which allows 2.4 mm RF launchers to be connected at the board edges.

Features
  • Frequency range: 9 kHz to 30 GHz
  • High input linearity
    • P1dB: 28 dBm typical
    • IP3: 50 dBm typical
  • Nonreflective 50 Ω design
  • Low insertion loss: 2.4 dB at 20 GHz to 30 GHz
  • High isolation: 45 dB at 20 GHz to 30 GHz
  • ESD rating: 1500 V HBM
  • High power handling 
    • 24 dBm through path
    • 24 dBm terminated path
  • No low frequency spurious
  • 0.1 dB settling time (50% VCTL to 0.1 dB final RF output): 6 µs
  • 24-terminal LGA package
Applications
  • Test and measurement instrumentation
  • Microwave radios
  • Radar
  • Broadband systems
  • Telecommunications

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD ADRF5045ADRF5045-EVALZEVAL BOARD ADRF50455 - Immediate$578.74Ver detalhes

ADRF5045, single-pole, four-throw (SP4T) switch, 100 MHz to 30 GHz

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF SWITCH SP4T 30GHZ 24LGAADRF5045BCCZNIC RF SWITCH SP4T 30GHZ 24LGA0 - Immediate$161.04Ver detalhes
Published: 2018-07-02