ADIS16460 / ADIS16490 Inertial Measurement Units

Analog Devices’ accelerometers, gyroscopes, and multi-axis sensors for rugged and harsh environments

Image of Analog Devices’ ADIS16460 / ADIS16490 Inertial Measurement UnitsADI's ADIS16460 / ADIS16490 are complete inertial measurement systems that include a triaxial gyroscope and a triaxial accelerometer. Each device combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each devices sensor has its own dynamic compensation formulas that provide accurate sensor measurements.

The ADIS16460 iSensor® device has a triaxial digital accelerometer, triaxial digital gyroscope, and six-degrees of freedom with 2000 g shock survivability. The ADIS16490 is “tactical grade” and comes with six-degrees of freedom.

Features
  • Output type: serial peripheral interface (SPI)
  • Sensor type:
    • ADIS16460 accelerometer, gyroscope, temperature, six axis
    • ADIS16490 accelerometer, gyroscope, three axis
  • Operating temperature:
    • ADIS16460: -25°C to +85C
    • ADIS16490: -40°C to +105C
  • Aluminum module size:
    • ADIS16490: 47 mm x 44 mm x 14 mm
    • ADIS16460: 22.4 mm x 22.4 mm x 9 mm
  • Supply voltage:
    • ADIS16460: 3.15 V to 3.45 V
    • ADIS16490: 3.0 V to 3.6 V
Applications
  • Industrial
  • Military
  • Aerospace
  • Precision instrumentation, stabilization
  • Guidance, navigation, control
  • Factory/industrial automation personnel/asset tracking
  • Avionics
  • Unmanned aerial vehicles (UAVs)/drones, and navigation and payload stabilization
  • Precision autonomous machines
  • Robotics
  • Smart agriculture/construction machinery

ADIS16460/ADIS16490 Inertial Measurement Units

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IMU ACCEL/GYRO/TEMP SPI 24MLADIS16460AMLZIMU ACCEL/GYRO/TEMP SPI 24ML0 - ImmediateSee Page for PricingVer detalhes
SIX DEGREES OF FREEDOM TACTICALADIS16490BMLZSIX DEGREES OF FREEDOM TACTICAL0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-02-01