AD5410/AD5420 Digital-to-Analog Converters (DACs)

Analog Devices’ 12- and 16-bit DACs with HART Connectivity and current source output for industrial process control

Image of Analog Devices’ AD5410/AD5420 12/16-BIT DAC with HART ConnectivityADI’s AD5410/AD5420 are 12- and 16-bit DACs with highway addressable remote transducer (HART) connectivity. These DACs have programmable current output ranges of 0 mA to 24 mA. The flexible serial interface is SPI, MICROWIRE™, QSPI™, and DSP compatible and con be operated in 3-wire mode to minimize the digital isolation required.  The power supply range for the devices are 10.8 V to 40 V or 10.8 V to 60 V depending on the model. These DACs have a temperature range of -40°C to +85°C and come in 24-lead TSSOP and 40-lead LFCSP packages. The AD5410/AD5420 is ideal for industrial process control and HART network connectivity. 

Features
  • Data interface:
    • Serial peripheral interface (SPI)
    • MicrowireTM
    • QSPITM
    • DSP
  • Architecture: R-2R
  • Voltage supply analog: 10.8 V to 40 V/60 V
  • Voltage supply digital: 2.7 V to 5.5 V
  • Output type: current buffered
  • Settling time: 40 µs
  • Number bits: 16
  • Temperature operating range: -40°C to +85°C
  • Package/case: 24-lead TSSOP, 40-lead VFQFN
Applications
  • Hart network connectivity
  • PLC
  • Process control
  • Actuator control
  • Industrial processes

AD5410/AD5420 Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BRD AD5420 AD5700 AD5700-1EVAL-CN0270-EB1ZEVAL BRD AD5420 AD5700 AD5700-11 - Immediate$202.78Ver detalhes
EVAL BOARD FOR AD5420EVAL-AD5420EBZEVAL BOARD FOR AD54201 - Immediate$143.94Ver detalhes

AD5410/AD5420 12- /16-Bit DAC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DAC 12BIT 24-TSSOP-EPAD5410AREZIC DAC 12BIT 24-TSSOP-EP3 - Immediate$12.60Ver detalhes
IC DAC 16BIT 24-TSSOP-EPAD5420AREZIC DAC 16BIT 24-TSSOP-EP0 - Immediate$15.02Ver detalhes
Published: 2017-05-31