IP68-Rated Waterproof Connectors
Amphenol SV's waterproof connectors are ideal for vacuum applications
Amphenol SV Microwave offers a wide range of IP68 waterproof interconnect products designed to withstand rigorous environments and harsh elements. SV's line of waterproof connectors includes hermetically-sealed connectors to 1 x 10-8, making them ideal for high pressure, vacuum applications, and the prevention of liquid or gas leakage.
Ingress protection (IP) ratings are used to specify the environmental protection of enclosures and casings around electronic products.
- Eliminates outside elements (i.e. water, air, gas)
- Ingress protection (IP) rating: IP67 and IP68
- Ruggedized and reliable
- Custom configurations available
- RF test and measurement boards
- Vacuum and vacuum test applications
- Severe/harsh environments
- Military and aerospace
IP68-Rated Waterproof Connectors
| Imagem | Número de peça do fabricante | Descrição | Séries de adaptador | Gênero do centro | Converte de (extremidade do adaptador) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF2991-6002 | COAX ADAPT SMA TO SMA | SMA para SMA | Fêmea para fêmea | Jack SMA, soquete fêmea | 163 - Immediate | $41.51 | Ver detalhes |
![]() | ![]() | SF1112-6162 | COAX ADAPT SMA TO SMP | SMA para SMP | Fêmea para macho | Jack SMA, soquete fêmea | 137 - Immediate | $148.45 | Ver detalhes |
![]() | ![]() | SF1132-6093 | COAX ADAPT SMA TO SMPM | SMA para SMPM | Fêmea para macho | Jack SMA, soquete fêmea | 91 - Immediate | $159.80 | Ver detalhes |
![]() | ![]() | SF1132-6094 | COAX ADAPT SMPM TO 2.92MM | SMPM para 2,92mm | Fêmea para macho | Jack de 2,92mm (OS-2,9), soquete fêmea | 36 - Immediate | $314.88 | Ver detalhes |
![]() | ![]() | SF1115-6072 | COAX ADAPT SVK TO SVK | SVK para SVK | Fêmea para fêmea | Jack SVK, soquete fêmea | 169 - Immediate | $321.55 | Ver detalhes |