Millimeter Wave Connectors, Cable Assemblies, and Adapters

Amphenol SV Microwave features their millimeter wave coaxial connectors

Image of Amphenol SV Microwave Millimeter Wave Connectors, Cable Assemblies, and AdaptersAmphenol SV Microwave's high-frequency millimeter wave product line has the precision quality and performance needed for the millimeter wave spectrum through 67 GHz. Products include 2.92 mm, 2.4 mm, and 1.85 mm and are available as connectors, terminations, attenuators, cable assemblies, and customized solutions.

Features and Benefits
  • High-frequency bands (DC to 67 GHz)
  • 2.92 mm cross-mateable to other industry standards (SMA)
  • 2.4 mm and 1.85 mm are intermateable
  • Available as connectors, terminations, attenuators, cable assemblies, and customized solutions
Applications
  • High-frequency transmission in the high-speed digital
  • Test and measurement
  • Instrumentation

Connectors

ImagemNúmero de peça do fabricanteTerminação do contatoTerminação da blindagemGrupo do caboAvailable QuantityPreçoVer detalhes
1521-60051-TD1521-60051-TDSoldaSolda-15 - Immediate$146.01Ver detalhes
SF1552-6002SF1552-6002CompressãoParafuso-469 - Immediate$45.40Ver detalhes
SF1521-60070SF1521-60070CompressãoParafuso-3192 - Immediate$35.41Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteTipo de montagem do 1º conectorAvailable QuantityPreçoVer detalhes
7032-67607032-6760Cabo-cabo (em linha)30 - Immediate$230.65Ver detalhes
7032-71527032-7152Cabo-cabo (em linha)15 - Immediate$240.93Ver detalhes
7015-06157015-0615Cabo-cabo (em linha)6 - Immediate$310.67Ver detalhes

Adapters

ImagemNúmero de peça do fabricanteConverte para (extremidade do adaptador)ImpedânciaAvailable QuantityPreçoVer detalhes
SF1590-6000SF1590-6000Jack de 2,92mm (OS-2,9), soquete fêmea50Ohm103 - Immediate$125.39Ver detalhes
1115-60831115-6083Jack SMP, soquete fêmea50Ohm38 - Immediate$176.11Ver detalhes
SF1116-6002SF1116-6002Jack de 2,92mm (OS-2,9), soquete fêmea50Ohm83 - Immediate$214.05Ver detalhes

Terminations

ImagemNúmero de peça do fabricanteDescriçãoImpedânciaAvailable QuantityPreçoVer detalhes
CONN TERMINATR PLUG 2.92MM 50OHMSF8015-6002CONN TERMINATR PLUG 2.92MM 50OHM50 Ohms292 - Immediate$146.37Ver detalhes
CONN TERMINATR PLUG 2.4MM 50 OHMSF8016-6404CONN TERMINATR PLUG 2.4MM 50 OHM50 Ohms296 - Immediate$212.82Ver detalhes
CONN TERMINATR JACK 2.4MM 50 OHMSF8016-6402CONN TERMINATR JACK 2.4MM 50 OHM50 Ohms0 - Immediate$264.93Ver detalhes
Published: 2016-09-02