Reliable High-Density D-Sub Solutions

Amphenol Positronic high-density D-subs are engineered for versatile industrial and aerospace applications

Image of Amphenol Positronic Reliable High Density D-Sub Solutions Positronic high-density D-sub connectors offer maximum performance in minimal space, providing up to 104 contacts within the traditional D-subminiature footprint. Designed for space-constrained applications where signal density is critical, these connectors feature smaller contact spacing, high mechanical durability, and excellent electromagnetic interference (EMI) shielding properties. Built with solid machined contacts and available in solder cup, crimp, or PCB mount terminations, high-density D-subs maintain outstanding electrical and mechanical reliability across demanding environments. Additionally, they are ideal for applications where weight, size, and reliability are vital considerations. RoHS compliant versions are available, ensuring environmental responsibility without compromising performance.

Features
  • Standard shell sizes 1 to 6 (layouts from 15 to 104 contacts)
  • Compact D-sub footprint for space-saving designs
  • Solid machined contacts for low resistance and high durability
  • EMI/RFI shielding with metal shells
  • Solder, crimp, and PCB termination options available
  • RoHS 5/6 compliant options
  • Non-magnetic and low-outgassing versions available
  • MIL-DTL-24308, GSFC S-311, and ESA-qualified options available
  • Lightweight, rugged construction
  • Hardware options for enhanced mounting and retention
  • Standard and customized variants available
Applications
  • Technology
  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Reliable High Density D-Sub Solutions

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN D-SUB HD PLG 44POS R/A SLDRDD44M4R7000/AACONN D-SUB HD PLG 44POS R/A SLDRPlugue, pinos machos44117 - Immediate$78.74Ver detalhes
CONN D-SUB HD RCPT 44P R/A SLDRDD44S4R7000/AACONN D-SUB HD RCPT 44P R/A SLDRReceptáculo, soquetes fêmeas4488 - Immediate$116.60Ver detalhes
CONN D-SUB HD PLG 104P VERT SLDRDD104M3S000/AACONN D-SUB HD PLG 104P VERT SLDRPlugue, pinos machos10423 - Immediate$134.12Ver detalhes
CONN D-SUB HD RCPT 78P R/A SLDRDD78S4R7000/AACONN D-SUB HD RCPT 78P R/A SLDRReceptáculo, soquetes fêmeas7850 - Immediate$196.97Ver detalhes
CONN D-SUB HD RCPT 104P R/A SLDRODD104F4R700X/AACONN D-SUB HD RCPT 104P R/A SLDRReceptáculo, soquetes fêmeas1043 - Immediate$186.95Ver detalhes
CONN DSUB HD RCPT 104P VERT SLDRDD104S3S000/AACONN DSUB HD RCPT 104P VERT SLDRReceptáculo, soquetes fêmeas10488 - Immediate$306.79Ver detalhes
CONN D-SUB HD PLUG 15POS CRIMPDD15M1000SCONN D-SUB HD PLUG 15POS CRIMPPlugue, pinos machos15598 - Immediate$32.22Ver detalhes
CONN D-SUB HD RCPT 26P R/A SLDRDD26S4R7000/AACONN D-SUB HD RCPT 26P R/A SLDRReceptáculo, soquetes fêmeas2637 - Immediate$89.73Ver detalhes
CONN D-SUB HD RCPT 62POS CRIMPDD62S10000CONN D-SUB HD RCPT 62POS CRIMPReceptáculo, soquetes fêmeas6238 - Immediate$132.97Ver detalhes
CONN D-SUB HD PLUG 26POS CRIMPDD26M1000SCONN D-SUB HD PLUG 26POS CRIMPPlugue, pinos machos26415 - Immediate$35.80Ver detalhes
CONN D-SUB HD RCPT 26POS CRIMPDD26S1000SCONN D-SUB HD RCPT 26POS CRIMPReceptáculo, soquetes fêmeas26401 - Immediate$41.80Ver detalhes
CONN D-SUB HD PLUG 26POS CRIMPODD26M10GE0CONN D-SUB HD PLUG 26POS CRIMPPlugue, pinos machos2615 - Immediate$176.73Ver detalhes
CONN D-SUB HD RCPT 44P R/A SLDRM24308/23-75FCONN D-SUB HD RCPT 44P R/A SLDRReceptáculo, soquetes fêmeas4410 - Immediate$278.84Ver detalhes
CONN D-SUB HD PLUG 104P R/A SLDRDD104M4R7000/AACONN D-SUB HD PLUG 104P R/A SLDRPlugue, pinos machos10441 - Immediate$157.40Ver detalhes
CONN D-SUB HD PLUG 26POS CRIMPM24308/8-12PCONN D-SUB HD PLUG 26POS CRIMPPlugue, pinos machos2650 - Immediate$241.24Ver detalhes
CONN D-SUB HD PLG 15POS R/A SLDRDD15M4R7000/AACONN D-SUB HD PLG 15POS R/A SLDRPlugue, pinos machos1591 - Immediate$40.17Ver detalhes
CONN D-SUB HD RCPT 15P R/A SLDRDD15S4R7000/AACONN D-SUB HD RCPT 15P R/A SLDRReceptáculo, soquetes fêmeas1541 - Immediate$68.60Ver detalhes
CONN D-SUB HD PLG 78POS R/A SLDRODD78M4R700Z/AACONN D-SUB HD PLG 78POS R/A SLDRPlugue, pinos machos7835 - Immediate$160.89Ver detalhes
CONN D-SUB HD RCPT 62POS CRIMPDD62S10000/AACONN D-SUB HD RCPT 62POS CRIMPReceptáculo, soquetes fêmeas6222 - Immediate$132.97Ver detalhes
CONN D-SUB HD RCPT 44POS CRIMPDD44S1000SCONN D-SUB HD RCPT 44POS CRIMPReceptáculo, soquetes fêmeas4416 - Immediate$138.66Ver detalhes
Published: 2025-06-16