Protective Vent Series
Amphenol LTW vent screws effectively protect outdoor devices in harsh environments
Amphenol LTW protective vents provide a solution that reliably guarantees complete enclosure in industrial environments. The vent series can withstand extreme changes in pressure while retaining its integrity. Their smooth and flat surface is designed to keep liquids, oils, and moisture away, ensuring its waterproofing feature (IP68, IP69K). Amphenol LTW offers a variety of options in plastic, metal, and stainless steel in M12 and M6 sizes with numerous performances and characteristics to meet any requirements.
Product Overview
- Hydrophobic membrane type (water resistant) and oleophobic membrane type (water and oil resistant)
- Up to IP69K protection class
- Air permeability up to 3,000 ml/min at 7 kPa
- Flammability rating: UL 94V-0
- Withstands salt spray up to 1,000 h
- Temperature range: -40°C to +125°C
- Metal, stainless steel, or plastic
- Screw thread and snap-in mating style
- LED lighting
- Industrial automation
- Automotive diagnostics
- Hybrid electric vehicles
- Broadband wireless access
- Marine
- Renewable energy
- Remote video response center
- Battery management system
Protective Vent Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VENT-PS1NGY-N8001 | BREATHABLE VENT | 3707 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | VENT-PS1NBK-N8001 | BREATHABLE VENT | 18298 - Immediate | $3.09 | Ver detalhes |
![]() | ![]() | VENT-PS1YBK-N8001 | BREATHABLE VENT WITH NUT | 11964 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | VENT-PS1YGY-N8001 | BREATHABLE VENT WITH NUT | 1353 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | VENT-PS1NBK-O8002 | BREATHABLE VENT | 1843 - Immediate | $3.49 | Ver detalhes |
![]() | ![]() | VENT-PS1YBK-O8001 | BREATHABLE VENT | 6303 - Immediate | $3.60 | Ver detalhes |
![]() | ![]() | VENT-PQ1NBK-O8002 | SNAP,BK,1000,OLEOPHOBIC | 1932 - Immediate | $3.49 | Ver detalhes |
![]() | ![]() | VENT-BJ005 | BREATHABLE VENT M12*1.5,METAL | 2416 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | VENT-MS4NME-O8001 | M20X1.5 VENT METAL PIERCING TYPE | 349 - Immediate | $14.44 | Ver detalhes |
![]() | ![]() | VENT-PQ1NBK-N8001 | VENT BREATHABLE SNAP IN | 1361 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | VENT-PS1NBK-O8001 | BREATHABLE VENT | 1620 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | VENT-PS1YGY-O8001 | BREATHABLE VENT | 593 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | VENT-PQ1NBK-O8001 | PROTECTIVE VENT, SNAP-IN, PLASTI | 1024 - Immediate | $3.29 | Ver detalhes |
![]() | ![]() | VENT-PS2NGY-O8001 | M6 VENT PLASTIC >300ML/MIN, GY | 540 - Immediate | $3.31 | Ver detalhes |
![]() | ![]() | VENT-MS1NME-O8001 | BREATHABLE VENT M12 1.5,METAL,17 | 0 - Immediate | $5.41 | Ver detalhes |
![]() | ![]() | VENT-PS1NCR-N8001 | M12 VENT PLASTIC SCREW 1000ML/MI | 31 - Immediate | $2.90 | Ver detalhes |
![]() | ![]() | VENT-PS1NGY-O8002 | BREATHABLE VENT | 114 - Immediate | $3.85 | Ver detalhes |
![]() | ![]() | VENT-PQ1NGY-O8002 | SNAP,GY,1000,OLEOPHOBIC | 31 - Immediate | $4.81 | Ver detalhes |
![]() | ![]() | VENT-PS1NBK-N8002 | PROTECTIVE VENT, M12X1.5, PLASTI | 1617 - Immediate | $4.46 | Ver detalhes |
![]() | ![]() | VENT-PR1NBK-O8001 | VENT RECTANGULAR PIERCING TYPE, | 110 - Immediate | $15.05 | Ver detalhes |