Over-Pressure Relief Vent

Amphenol’s vent connectors are available in metal or plastic and are presented in spring-loaded, rectangular, or piercing types

Image of Amphenol's Over-Pressure Relief VentAmphenol LTW's over-pressure relief vent comes in metallic and plastic shells that equalize the pressure inside and outside the sealed enclosure, preventing the shortening of the device's service life and potential damage to internal components, degradation of performance, or sudden heat/pressure rise of a battery module that leads to an explosion.

With waterproof IP68/IP69K ingress protection and hydrophobic/oleophobic membranes, it keeps liquids, oils, and moisture out and reduces condensation in the sealed enclosure.

Product Overview

Features
  • Spring-loaded, rectangular, or piercing type
  • Plastic and metal
  • Automotive vents
  • Waterproof IP68/IP69K ingress protection
  • Hydrophobic/oleophobic membranes
Applications
  • Industrial automation
  • Heavy equipment
  • Railway mass transit
  • Hybrid electric vehicles
  • Broadband wireless access
  • Transportation
  • Remote video response center
  • Marine electronics
  • Battery management systems
  • Autonomous vehicles/automotive diagnostics

Over-Pressure Relief Vent

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M20X1.5 VENT METAL PIERCING TYPEVENT-MS4NME-O8001M20X1.5 VENT METAL PIERCING TYPE349 - Immediate$14.44Ver detalhes
VENT RECTANGULAR PIERCING TYPE,VENT-PR1NBK-O8001VENT RECTANGULAR PIERCING TYPE,110 - Immediate$15.05Ver detalhes
M40X1.5 VENT METAL PIERCING TYPEVENT-MS5NBK-O8001M40X1.5 VENT METAL PIERCING TYPE69 - Immediate$27.09Ver detalhes
M40X1.5 VENT METAL PIERCING TYPEVENT-MS5NME-O8001M40X1.5 VENT METAL PIERCING TYPE2 - Immediate$29.55Ver detalhes
M20X1.5 VENT METAL PIERCING TYPEVENT-MS4NME-O8002M20X1.5 VENT METAL PIERCING TYPE60 - Immediate$31.61Ver detalhes
M40X1.5 VENT METAL SPRING LOADEDVENT-MS5NME-O8002M40X1.5 VENT METAL SPRING LOADED0 - Immediate$31.88Ver detalhes
Novo na DigiKey
OVER-PRESSURE RELIEF VENT, M5, M
VT-RMH02ME-NO8001OVER-PRESSURE RELIEF VENT, M5, M19 - Immediate$33.94Ver detalhes
Novo na DigiKey
OVER-PRESSURE RELIEF VENT, M4, M
VT-RMH01ME-NO8001OVER-PRESSURE RELIEF VENT, M4, M9 - Immediate$36.83Ver detalhes
Published: 2023-04-05