Micro Power Plus 3.0 Connector System

Amphenol Communications Solutions’ connector system comes with fully isolated pins that protect contacts ‎against potential damage during handling and ‎mating

Image of Amphenol Communications Solutions’ Micro Power Plus 3.0 Connector SystemAmphenol Communications Solutions’ Micro Power Plus 3.0 connector system is a 3.00 mm pitch ‎power connector designed for wire-to-board applications. It is mainly used ‎for power applications and ‎supports current ratings of up to 12.5 A per pin and wire gauge range from 30 AWG to 16 AWG. It is ‎‎available in 2 to 24 circuits for dual-row connectors and 2 to 12 circuits for single-row connectors. Scoop-proof housings prevent ‎‎mismating between the header and receptacle. These connectors come with fully isolated pins that ‎protect contacts against potential ‎damage during handling and mating‎.

Features
  • Current rating up to 12.5 A per pin
  • ‎2 to 24 circuits for dual row and 2 to 12 circuits for single row
  • Accommodates wire range up to 30 AWG to 16 AWG
  • Available with low insertion force
  • Available in board lock, SMT, and through-hole termination options
Applications
  • Communications
    • Telecommunications
  • Consumers
    • Drones
  • Industrial and instrumentation
  • Data
    • Data centers
    • Servers
    • Storage
  • Medical

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 6POS 3MMG88MP06102CEUCONN HEADER VERT 6POS 3MM5530 - Immediate$0.77Ver detalhes
CONN HEADER VERT 2POSG88MP02102KEUCONN HEADER VERT 2POS44 - Immediate$0.59Ver detalhes
CONN HEADER VERT 4POS 3MMG88MP04102KEUCONN HEADER VERT 4POS 3MM7257 - Immediate$0.66Ver detalhes
CONN HEADER VERT 8POS 3MMG88MP08102KEUCONN HEADER VERT 8POS 3MM2399 - Immediate$1.01Ver detalhes
CONN HEADER VERT 6POS 3MMG88MP06102KEUCONN HEADER VERT 6POS 3MM0 - Immediate$0.75Ver detalhes
CONN HEADER R/A 5POS 3MMG88MPB05002C1EUCONN HEADER R/A 5POS 3MM0 - Immediate$0.93Ver detalhes
CONN HEADER R/A 6POS 3MMG88MPB06002C1EUCONN HEADER R/A 6POS 3MM16 - Immediate
643 - Marketplace
$1.00Ver detalhes
CONN HEADER VERT 2POSG88MP02102CEUCONN HEADER VERT 2POS0 - Immediate
10508 - Marketplace
$0.27Ver detalhes
CONN HEADER R/A 2POS 3MMG88MPB02002C1EUCONN HEADER R/A 2POS 3MM0 - Immediate$0.37Ver detalhes
CONN HEADER R/A 3POS 3MMG88MPB03002C1EUCONN HEADER R/A 3POS 3MM0 - Immediate$0.39Ver detalhes

Rectangular Connector Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICRO POWER PLUS 2X7 CABLE SIDEG88MPH1422CEUMICRO POWER PLUS 2X7 CABLE SIDE7885 - Immediate$0.26Ver detalhes
MICRO POWER PLUS 1X8 CABLE SIDEG88MPH0821CEUMICRO POWER PLUS 1X8 CABLE SIDE12017 - Immediate$0.28Ver detalhes
MICRO POWER PLUS 1X6 CABLE SIDEG88MPH0621CEUMICRO POWER PLUS 1X6 CABLE SIDE7900 - Immediate$0.25Ver detalhes
MICRO POWER PLUS 2X1 CABLE SIDEG88MPH0222CEUMICRO POWER PLUS 2X1 CABLE SIDE10216 - Immediate$0.17Ver detalhes
MICRO POWER PLUS 2X2 CABLE SIDEG88MPH0422CEUMICRO POWER PLUS 2X2 CABLE SIDE9795 - Immediate$0.18Ver detalhes
MICRO POWER PLUS 2X6 CABLE SIDEG88MPH1222CEUMICRO POWER PLUS 2X6 CABLE SIDE7849 - Immediate$0.25Ver detalhes
MICRO POWER PLUS 2X4 CABLE SIDEG88MPH0822CEUMICRO POWER PLUS 2X4 CABLE SIDE8180 - Immediate$0.21Ver detalhes
MICRO POWER PLUS 1X3 CABLE SIDEG88MPH0321CEUMICRO POWER PLUS 1X3 CABLE SIDE12843 - Immediate$0.20Ver detalhes
MICRO POWER PLUS 2X3 CABLE SIDEG88MPH0622CEUMICRO POWER PLUS 2X3 CABLE SIDE8987 - Immediate$0.20Ver detalhes
MICRO POWER PLUS 1X4 CABLE SIDEG88MPH0421CEUMICRO POWER PLUS 1X4 CABLE SIDE14923 - Immediate$0.20Ver detalhes
Published: 2023-05-26