AS Series Inrush Current Limiters

Ametherm introduce's the AS series of inrush current limiters

Image of Ametherm's AS Series Inrush Current Limiters Ametherm's AS series of inrush current limiters are designed to protect electronic components from damaging levels of inrush current at start up. AS series devices withstand from 6 A to 50 A of steady state current and 300 to 900 J of input energy, with a range of resistance values from .5 Ω to 50 Ω.

Features
  • Faster reset time
  • Extremely reliable and durable
  • No derating at lower temperatures
  • RoHS compliant with exemption
Applications
  • Audio amplifiers
  • Medical and security equipment including MRI and X-ray machines
  • Hand driers
  • Motor drives

AS Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Máx. em estado estacionárioAvailable QuantityPreço
ICL 2 OHM 25% 25A 30MMAS322R025ICL 2 OHM 25% 25A 30MM25 A768 - Immediate$13.27Ver detalhes
ICL 10 OHM 25% 15A 30MMAS3210015ICL 10 OHM 25% 15A 30MM15 A732 - Immediate$14.76Ver detalhes
ICL 1 OHM 25% 36A 30MMAS32R036ICL 1 OHM 25% 36A 30MM36 A340 - Immediate$14.76Ver detalhes
ICL 500 MOHM 25% 50A 36MMAS350R550ICL 500 MOHM 25% 50A 36MM50 A189 - Immediate$22.91Ver detalhes
ICL 1 OHM 25% 40A 36MMAS351R040ICL 1 OHM 25% 40A 36MM40 A158 - Immediate$27.48Ver detalhes
ICL 500 MOHM 25% 36A 29MMAS320R536ICL 500 MOHM 25% 36A 29MM36 A686 - Immediate$18.07Ver detalhes
ICL 50 OHM 25% 6A 30MMAS3250006ICL 50 OHM 25% 6A 30MM6 A249 - Immediate$18.07Ver detalhes
ICL 1 OHM 25% 30A 30MMAS321R030ICL 1 OHM 25% 30A 30MM30 A138 - Immediate$18.07Ver detalhes
ICL 5 OHM 25% 25A 36MMAS355R025ICL 5 OHM 25% 25A 36MM25 A192 - Immediate$27.48Ver detalhes
ICL 3 OHM 25% 30A 36MMAS353R030ICL 3 OHM 25% 30A 36MM30 A177 - Immediate$27.48Ver detalhes
ICL 40 OHM 10AAS3540010ICL 40 OHM 10A10 A37 - Immediate$51.28Ver detalhes
ICL 10 OHM 25% 18A 36MMAS3510018ICL 10 OHM 25% 18A 36MM18 A35 - Immediate$27.48Ver detalhes
ICL 20 OHM 25% 10A 36MMAS3520010ICL 20 OHM 25% 10A 36MM10 A33 - Immediate$27.48Ver detalhes
ICL 2 OHM 25% 35A 36MMAS352R035ICL 2 OHM 25% 35A 36MM35 A0 - Immediate$27.48Ver detalhes
ICL 5 OHM 25% 20A 30MMAS325R020ICL 5 OHM 25% 20A 30MM20 A0 - Immediate$18.07Ver detalhes
ICL 20 OHM 25% 10A 29MMAS3220010ICL 20 OHM 25% 10A 29MM10 A0 - Immediate$18.07Ver detalhes
ICL 500 MOHM 25% 30A 29MMAS32 0R530ICL 500 MOHM 25% 30A 29MM30 A0 - Immediate$5.26Ver detalhes
Published: 2012-06-29