ACS70331 Current Sensor ICs

Allegro's ACS70331 are high sensitivity, 1 MHz, GMR-based current sensor ICs in space-saving, low-resistance QFN and SOIC packages

Image of Allegro's ACS70331 Current Sensor ICsThe ACS70331 is Allegro’s first integrated, high sensitivity, current sensor IC for <5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low-resistance, integrated primary conductor.

The analog output provides a low-noise, high-speed signal, which is proportional to the current flowing through the primary. The response time of the part is typically 535 ns. The ACS70331 is offered in four factory-programmed sensitivity and offset levels to optimize performance over the desired current measurement range.

The differential configuration of the GMR elements, relative to the integrated current conductor, provides significant rejection of stray magnetic fields, resulting in stable operation even in magnetically noisy environments.

The ACS70331 operates from a single 3.3 V power supply and is qualified over the full commercial temperature range of -40°C to +85°C. It is offered in a low-profile, space-saving surface mount QFN and SOIC packages.

Features
  • High sensitivity current sensor IC for sensing up to 5 A (DC or AC)
  • 1 MHz bandwidth with response time <550 ns
  • Low noise: 6 mARMS at 1 MHz
  • Analog output proportional to AC and DC current
  • Single 3.3 V supply operation
  • High DC PSRR enables use with low accuracy power supplies or batteries (3 V to 4.5 V operation)
  • <2 mΩ primary conductor resistance results in low power loss
  • Small surface mount QFN and SOIC packages for space-constrained applications

ACS70331 Current Sensor ICs

ImagemNúmero de peça do fabricanteDescriçãoSaídaLinearidadeAvailable QuantityPreçoVer detalhes
CURRENT SENSOR GMR 2.5A 12-QFNACS70331EESATR-2P5U3CURRENT SENSOR GMR 2.5A 12-QFNTensão±0,2%12629 - Immediate$2.71Ver detalhes
CURRENT SENSOR GMR 5A 12-QFNACS70331EESATR-005B3CURRENT SENSOR GMR 5A 12-QFNTensão±0,2%8771 - Immediate$2.71Ver detalhes
CURRENT SENSOR GMR 2.5A 12-QFNACS70331EESATR-2P5B3CURRENT SENSOR GMR 2.5A 12-QFNTensão±0,2%4978 - Immediate$2.71Ver detalhes
CURRENT SENSOR GMR 5A 8-SOICACS70331EOLCTR-005U3CURRENT SENSOR GMR 5A 8-SOICTensão±0,2%11797 - Immediate$2.87Ver detalhes
CURRENT SENSOR GMR 2.5A 8-SOICACS70331EOLCTR-2P5B3CURRENT SENSOR GMR 2.5A 8-SOICTensão±0,2%7731 - Immediate$2.87Ver detalhes
CURRENT SENSOR GMR 5A 8-SOICACS70331EOLCTR-005B3CURRENT SENSOR GMR 5A 8-SOICTensão±0,2%5768 - Immediate$2.87Ver detalhes
CURRENT SENSOR GMR 2.5A 8-SOICACS70331EOLCTR-2P5U3CURRENT SENSOR GMR 2.5A 8-SOICTensão±0,2%5529 - Immediate$2.87Ver detalhes
CURRENT SENSOR GMR 5A 12-QFNACS70331EESATR-005U3CURRENT SENSOR GMR 5A 12-QFNTensão±0,2%0 - Immediate$2.71Ver detalhes
Published: 2018-05-17