Cloud-Based Air Quality Sensing

Adafruit's QT PY Wi-Fi and QT breakout boards utilize Sensirion's SCD40 CO2 and SHT40 RH and temperature sensors

Image of Adafruit's Cloud-Based Air Quality SensingAdafruit's cloud-based communication setup for air quality monitoring of CO2, humidity, and temperature ranges features Sensirion’s sensors: the SCD4x series (SCD40) for CO2 and SHT4x series (SHT40) for relative humidity (RH) and temperature. Adafruit’s easy-to-use QT breakout boards contain the sensors, the QT PY ESP32-S2 Wi-Fi board for communication to the cloud, and Adafruit.io for the cloud dashboard. The boards simply plug together with cables and the QT PY sends the sensor data to the cloud. The data is then displayed on the dashboard using a laptop or tablet.

Demo Setup - Software Used
  • Adafruit IO as the cloud dashboard:
    • Displays data from DigiKey's and Sensirion's booths
    • Commercial version provides for frequent updates ($10/month)
  • Use default Arduino drivers from Sensirion’s GitHub open-source support
Demo Setup

Image of Adafruit's Demo Setup (click to enlarge)

Cloud-Based Air Quality Sensors

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoConteúdoAvailable QuantityPreçoVer detalhes
STEMMA QT SCD-40 CO2 HUMID TEMP5187STEMMA QT SCD-40 CO2 HUMID TEMPSCD40Placas, barras de pinos0 - Immediate$44.95Ver detalhes
STEMMA QT SHT40 HUM TEMP4885STEMMA QT SHT40 HUM TEMPSHT40Placas, barras de pinos0 - Immediate$5.95Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
STEMMA QT QT PY ESP32-S2 WIFI5325STEMMA QT QT PY ESP32-S2 WIFI2,4GHzPlacas-87 - Immediate$12.50Ver detalhes

Cable Assembly - 4 Position

ImagemNúmero de peça do fabricanteDescriçãoPasso - ConectorPasso - CaboRecursosAvailable QuantityPreçoVer detalhes
JST SH 4-PIN CABLE - QWIIC COMPA4210JST SH 4-PIN CABLE - QWIIC COMPA0,039" (1,00mm)--2827 - Immediate$0.95Ver detalhes
Published: 2022-05-26