SCD4x CO2 Sensors

Sensirion's SCD4x CO2 sensors for indoor air quality applications

Image of Sensirion's SCD40 CO2 and RH/T Miniature Sensor Module Sensirion has profound expertise in miniaturizing sensors, which has enabled a breakthrough step in CO2 sensing. With dimensions of just 10.1 mm x 10.1 mm x 6.5 mm, the SCD4x footprint has been miniaturized by a factor of 5 compared to its predecessor, the SCD30. Using the photoacoustic sensing principle, the dimensions of the optical cavity are drastically reduced without compromising sensor performance. Moreover, the SCD4x CO2 and RH/T sensor leverages Sensirion’s outstanding environmental sensing expertise by incorporating a high quality humidity and temperature sensor that delivers two additional sensor outputs. Because of its unmatched size and its unprecedented price-to-performance ratio, the SCD4x is the sensor of choice for today’s and future CO2 sensing markets such as IoT, automotive, HVAC, appliances, and consumer goods.

Thanks to new energy standards and better insulation, buildings have become increasingly energy-efficient, but at the cost of accelerated deterioration in air quality. Since high CO2 levels compromise human health and productivity, CO2 is a key indicator of indoor air quality. Air exchangers and smart ventilating systems in the commercial and the residential sector use CO2 sensors to regulate ventilation in the most energy-efficient and human-friendly way. Furthermore, CO2 sensors play an essential role in indoor air quality monitoring and can, therefore, be integrated into IAQ monitors, air purifiers, and smart thermostats. The SCD4x miniature CO2 and RH/T sensor solution will revolutionize product design approaches and create the foundation for a vast array of new applications.

SCD4x CO2 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR AIR QUALITY I2C OUTPUTSCD40-D-R2SENSOR AIR QUALITY I2C OUTPUT4290 - Immediate$18.66Ver detalhes
SENSOR AIR QUALITY I2C OUTPUTSCD41-D-R2SENSOR AIR QUALITY I2C OUTPUT15051 - Immediate$20.54Ver detalhes
SENSOR AIR QUALITY I2C OUTPUTSCD40-D-R1SENSOR AIR QUALITY I2C OUTPUT75 - Immediate$20.33Ver detalhes
SENSOR AIR QUALITY I2C OUTPUTSCD41-D-R1SENSOR AIR QUALITY I2C OUTPUT178 - Immediate$22.39Ver detalhes

Evaluation Kit/Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SCD4X DEV BOARD W/CABLESSEK-SCD41-SENSORSCD4X DEV BOARD W/CABLES65 - Immediate$73.18Ver detalhes
SCD4X CO2 SENSOR REF DESIGNSCD4X CO2 GADGETSCD4X CO2 SENSOR REF DESIGN150 - Immediate$40.36Ver detalhes
Updated: 2021-04-21
Published: 2020-01-15