Round Conductor Flat Cable 3365 Series

3M™'s round conductor flat cable provides seven conductor stranded wires with a polyvinyl chloride insulation jacket

Image of 3M's Round Conductor Flat Cable 3365 Series3M's round conductor flat cable 3365 series features 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors. Stranded wire provides flexibility and extended product life. Series 3356 round conductor flat cable is zippable for branching or discrete termination.

The 3365 series flat cable is available in various cuts, conductors, and lengths with stock on the shelf as part of DigiKey's ever-expanding value added program.

Features
  • Temperature rating: -20°C to +105°C
  • Flammability Rating:
    • USA: VW-1
    • Canada: FT1
  • RoHS compliant
  • Insulation material: polyvinyl chloride (PVC)
  • Insulation color: gray standard or black
  • Voltage rating: 300 V (USA and Canada)

3365 Series Flat Ribbon Cables

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioPassoMaterial da jaqueta (isolação)Available QuantityPreçoVer detalhes
CBL RIBN 6COND 0.05 GRAY 300'3365/06 300SFCBL RIBN 6COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)16195 - Immediate$0.69Ver detalhes
CBL RIBN 10COND 0.05 GRAY 300'3365/10 300CBL RIBN 10COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)12000 - Immediate$0.77Ver detalhes
CBL RIBN 10COND 0.05 GRAY 100'3365/10 100CBL RIBN 10COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)17626 - Immediate$0.84Ver detalhes
CBL RIBN 14COND 0.05 GRAY 500'3365/14CBL RIBN 14COND 0.05 GRAY 500'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)11453 - Immediate$0.89Ver detalhes
CBL RIBN 14COND 0.05 GRAY 300'3365/14 300SFCBL RIBN 14COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)11225 - Immediate$1.10Ver detalhes
CBL RIBN 16COND 0.05 GRAY 300'3365/16 300SFCBL RIBN 16COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)19096 - Immediate$1.24Ver detalhes
CBL RIBN 20COND 0.05 GRAY 300'3365/20 300CBL RIBN 20COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)9486 - Immediate$1.24Ver detalhes
CBL RIBN 25COND 0.05 GRAY 100'3365/25 100CBL RIBN 25COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)9088 - Immediate$1.66Ver detalhes
CBL RIBN 26COND 0.05 GRAY 300'3365/26 300SFCBL RIBN 26COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)9619 - Immediate$1.95Ver detalhes
CBL RIBN 34COND 0.05 MULTI 300'3365/34 300SFCBL RIBN 34COND 0.05 MULTI 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)8709 - Immediate$2.49Ver detalhes
CBL RIBN 50COND 0.05 GRAY 100'3365/50 100CBL RIBN 50COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)13446 - Immediate$3.16Ver detalhes
CBL RIBN 50COND 0.05 GRAY 300'3365/50 300SFCBL RIBN 50COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)5321 - Immediate$3.56Ver detalhes
CBL RIBN 64COND 0.05 GRAY 100'3365/64 100CBL RIBN 64COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)7758 - Immediate$3.96Ver detalhes
CBL RIBN 8COND 0.05 GRAY 100'3365/08 100CBL RIBN 8COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)116 - Immediate$53.85Ver detalhes
CBL RIBN 10COND 0.05 GRAY 300'3365/10 300SFCBL RIBN 10COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)82 - Immediate$183.14Ver detalhes
CBL RIBN 40COND 0.05 GRAY 100'3365/40 100CBL RIBN 40COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)38 - Immediate$186.17Ver detalhes
CBL RIBN 16COND 0.05 GRAY 500'3365/16CBL RIBN 16COND 0.05 GRAY 500'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)32 - Immediate$310.52Ver detalhes
CBL RIBN 6COND 0.05 GRAY 500'3365/06CBL RIBN 6COND 0.05 GRAY 500'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)8183 - Immediate$0.56Ver detalhes
CBL RIBN 6COND 0.05 GRAY 300'3365/06 300CBL RIBN 6COND 0.05 GRAY 300'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)2589 - Immediate$0.56Ver detalhes
CBL RIBN 12COND 0.05 GRAY 100'3365/12 100CBL RIBN 12COND 0.05 GRAY 100'AWG 280,050" (1,27mm)Policloreto de vinila (PVC)4770 - Immediate$0.92Ver detalhes
Published: 2016-06-28