3365A Round Conductor Flat Cable
The 3365A is the black version of the 3M™ 3365 series round conductor flat cable
3M’s 3365A round connector flat cable is the black version of the 3365 series and features 28 AWG wire on 0.050” centers permitting mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life. Series 3356A round conductor flat cable is zippable for branching or discrete termination.
The flat cable is available in various conductor counts and lengths.
- Temperature rating: -20°C to +105°C
- Flammability rating:
- USA: VW-1
- Canada: FT1
- RoHS compliant
- Insulation material: polyvinyl chloride (PVC)
- Insulation color: gray standard or black
- Voltage rating: 300 V (USA and Canada)
3365A Round Conductor Flat Cable
| Imagem | Número de peça do fabricante | Descrição | Passo | Comprimento | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3365A/30 | CBL RIBN 30COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 1293 - Immediate | $3.47 | Ver detalhes |
![]() | ![]() | 3365A/10 100 | CBL RIBN 10COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 2664 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 3365A/14 100 | CBL RIBN 14COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 29 - Immediate | $148.89 | Ver detalhes |
![]() | ![]() | 3365A/16 100 | CBL RIBN 16COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 9 - Immediate | $160.67 | Ver detalhes |
![]() | ![]() | 3365A/20 100 | CBL RIBN 20COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 1490 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | 3365A/40 100 | CBL RIBN 40COND 0.05 BLACK 100' | 0,050" (1,27mm) | 100,0´ (30,48m) | AWG 28 | 665 - Immediate | $4.11 | Ver detalhes |
![]() | ![]() | 3365A/06 | CBL RIBN 6COND 0.05 BLACK 300' | 0,050" (1,27mm) | 300,0' (91,44m) | AWG 28 | 2353 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | 3365A/06 | CBL RIBN 6COND 0.05 BLACK 1' | 0,050" (1,27mm) | 1,00' (304,80mm) | AWG 28 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 3365A/10 100 | CBL RIBN 10COND 0.05 BLACK 1' | 0,050" (1,27mm) | 1,00' (304,80mm) | AWG 28 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 3365A/14 100 | CBL RIBN 14COND 0.05 BLACK 1' | 0,050" (1,27mm) | 1,00' (304,80mm) | AWG 28 | 183 - Immediate | $2.55 | Ver detalhes |