Power Clamp Connectors and Cables Solutions
3M™'s reliable and cost-effective connectivity for industrial control systems
3M's power clamp connectors and cable solutions is a discrete wiring solution designed to provide connection reliability and cost performance in I/O applications that are commonly found in a wide range of industrial controls systems, networking systems, medical equipment, and factory automation.
Power clamp products use 3M's insulation displacement connector (IDC) technology. The 3M power clamp offering uses the IDC contacts to terminate to both flat ribbon and discrete wire. The wire and cables do not require special preparation like stripping or tinning. Simply cut the wires or cable to length, place the wires into the cover, and squeeze the cover into the body with a standard pair of pliers. No special tooling is required in order to achieve a quality and reliable termination. The simple installation process does not create material debris or waste and potentially saves labor relative to traditional interconnect wire termination alternatives. 3M power clamp connectors are designed with color-coded covers to allow for proper wire usage, wire alignment, and retention. This enables proper wire termination. The connectors have an integrated wire guide built into the cover, which provides reliable positioning of the individual wires. Polarizing tabs help ensure proper mating, and latching devices help provide a reliable connection, even under difficult conditions such as mechanical stress and vibration commonly found in industrial environments.
The 3M power clamp solution is designed to provide outstanding, reliable electrical connections between sensors, power supplies, drives, and control units, helping to keep them running at peak performance. The solution significantly reduces the amount of control and power wiring needed in today’s complex production lines, potentially saving both space and cost. In addition, the connectors are easy to install and do not require special installation tools.
| Features | ||
|
|
Power Clamp Connectors and Cables Solutions
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 35505-6080-A00GF | CONN SOCKET 5POS IDC 18AWG GOLD | 0 - Immediate | $8.34 | Ver detalhes |
![]() | ![]() | 35505-6180-A00GF | CONN SOCKET 5POS IDC 18AWG GOLD | 59 - Immediate | $8.34 | Ver detalhes |
![]() | ![]() | 35505-6200-A00GF | CONN SOCKET 5POS IDC 20AWG GOLD | 0 - Immediate | $8.34 | Ver detalhes |
![]() | ![]() | 35605-5153-A00PE | CONN HEADER R/A 5POS 3MM | 0 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | 35605-5153-AP0PE | CONN HEADER R/A 5POS 3MM | 100 - Immediate | $5.79 | Ver detalhes |
![]() | ![]() | 35605-6114-A00PE | CONN HEADER VERT 5POS 3MM | 90 - Immediate | $8.58 | Ver detalhes |
![]() | ![]() | 35610-6224-A00PE | CONN HEADER VERT 10POS 3MM | 0 - Immediate | $5.06 | Ver detalhes |
![]() | ![]() | 35715-L010-A00AK | CONN ADAPT RCPT/PLUG 3MM | 0 - Immediate | $8.26 | Ver detalhes |
![]() | ![]() | 35720-L200-A00AK | CONN ADAPT PLUG/RCPT 10POS 3MM | 0 - Immediate | $11.59 | Ver detalhes |
![]() | ![]() | 35805-6080-A00GF | CONN PLUG 5POS IDC 18AWG GOLD | 47 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | 35805-6080-AP0GF | CONN PLUG 5POS IDC 18AWG GOLD | 96 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | 35805-6180-A00GF | CONN PLUG 5POS IDC 18AWG GOLD | 0 - Immediate | $4.89 | Ver detalhes |
![]() | ![]() | 35805-6180-AP0GF | CONN PLUG 5POS IDC 18AWG GOLD | 0 - Immediate | $4.89 | Ver detalhes |
![]() | ![]() | 35805-6200-A00GF | CONN PLUG 5POS IDC 20AWG GOLD | 0 - Immediate | $4.89 | Ver detalhes |
![]() | ![]() | 35805-6200-AP0GF | CONN PLUG 5POS IDC 20AWG GOLD | 0 - Immediate | $6.91 | Ver detalhes |