Two and Four Position Link Connectors

3M™ link connectors - industrial grade discrete wiring solution for servo motors, controllers, and sensors

Image of 3M's Two and Four Position Link Connectors3M link connectors use the advantages of 3M's IDC technology, designed to provide a safe and reliable electrical connection while enabling T-Tab termination as well as cable extensions. The link connector, 381 series is a hermaphroditic connector (can mate to itself), reducing the number of different interconnect products needed for wiring. Link connectors are designed to terminate easily in the field using a standard pair of pliers, and do not require any special tooling or pretreatment of cables. The termination process reduces labor installation costs relative to traditional interconnect alternatives. In some Fieldbus applications, in combination with 3M power clamp connectors or 3M mini-clamp connectors, wire usage reduction of 70% is possible. No cable prep is needed in the termination process; simply squeeze the connector with a pair of pliers.

Features
  • Hermaphroditic four-point contact mating structures reduce the number of different components required to interconnect, ensuring a reliable interconnect
  • Easy, labor saving and reliable IDC termination
  • T-Tap termination enables mid-cable terminations without special preparation or handling of the cable or wires in order to interconnect Fieldbus and power lines at any point
  • Easy field termination with a pair of pliers - no special wire preparation, stripping, tinning, or special tooling
  • Easy field termination with a pair of pliers - no special wire preparation, stripping, tinning, or special tooling
  • Design accepts multiple wire diameters of 1.1 mm to 2.54 mm, conductor sizes of 18 AWG to 22 AWG
  • 5 Amp maximum current carrying capability per contact
  • Latching mechanism maintains a reliable interconnection in demanding field applications

Power Clamp 381 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SELF MATING 4POS IDC 18AWG38104-0018-000 FLCONN SELF MATING 4POS IDC 18AWG4786 - Immediate$4.74Ver detalhes
CONN SELF MATING 4POS IDC 20AWG38104-0020-100FLCONN SELF MATING 4POS IDC 20AWG90 - Immediate$4.74Ver detalhes

Power Clamp 357 Series

ImagemNúmero de peça do fabricanteDescriçãoConverte para (extremidade do adaptador)PassoAvailable QuantityPreçoVer detalhes
CONN ADAPT RCPT/PLUG 3MM35715-L010-A00AKCONN ADAPT RCPT/PLUG 3MMPlugue, pinos machos0,118" (3,00mm)0 - Immediate$8.26Ver detalhes
CONN ADAPT PLUG/RCPT 10POS 3MM35720-L200-A00AKCONN ADAPT PLUG/RCPT 10POS 3MMReceptáculo, soquetes fêmeas100 - Immediate$11.59Ver detalhes

Power Clamp 355 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SOCKET 5POS IDC 18AWG GOLD35505-6180-A00GFCONN SOCKET 5POS IDC 18AWG GOLD59 - Immediate$8.34Ver detalhes
CONN SOCKET 5POS IDC 20AWG GOLD35505-6000-B0MGFCONN SOCKET 5POS IDC 20AWG GOLD5 - Immediate$8.34Ver detalhes

Power Clamp 358 Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do caboAvailable QuantityPreço
CONN PLUG 5POS IDC 18AWG GOLD35805-6080-AP0GFCONN PLUG 5POS IDC 18AWG GOLDIDC96 - Immediate$6.91Ver detalhes
CONN PLUG 5POS IDC 20AWG GOLD35805-6000-BPMGFCONN PLUG 5POS IDC 20AWG GOLDIDC82 - Immediate$6.91Ver detalhes

Power Clamp 356 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER VERT 5POS 3MM35605-6114-A00PECONN HEADER VERT 5POS 3MM90 - Immediate$8.58Ver detalhes
CONN HEADER R/A 5POS 3MM35605-5153-AP0PECONN HEADER R/A 5POS 3MM100 - Immediate$5.79Ver detalhes

Series 382

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 4POS 0.1 GOLD PCB38204-62S3-000PLCONN RCPT 4POS 0.1 GOLD PCB158 - Immediate$4.29Ver detalhes
CONN RCPT 4POS 0.1 GOLD PCB R/A38204-52S3-000PLCONN RCPT 4POS 0.1 GOLD PCB R/A119 - Immediate$4.59Ver detalhes

Series 103

ImagemNúmero de peça do fabricanteDescriçãoTamanho compatível da carcaçaAvailable QuantityPreçoVer detalhes
CONN BACKSHELL 20POS 180DEG SHLD10320-3210-006CONN BACKSHELL 20POS 180DEG SHLD-543 - Immediate$9.37Ver detalhes
CONN BACKSHELL 26POS 180DEG BLK10326-52A0-008CONN BACKSHELL 26POS 180DEG BLK-1682 - Immediate$11.14Ver detalhes

103 Mini D Ribbon (MDR)

ImagemNúmero de peça do fabricanteDescriçãoTamanho compatível da carcaçaAvailable QuantityPreçoVer detalhes
CONN BACKSHELL 36POS 180DEG SHLD10336-C200-00CONN BACKSHELL 36POS 180DEG SHLD-337 - Immediate$15.72Ver detalhes
CONN BACKSHELL 14POS 180DEG SHLD10314-C200-00CONN BACKSHELL 14POS 180DEG SHLD-189 - Immediate$14.10Ver detalhes

Mini-Clamp I 371

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PLUG 3POS IDC 24-26AWG GOLD37103-3101-000 FL 100CONN PLUG 3POS IDC 24-26AWG GOLD1445 - Immediate$3.10Ver detalhes
CONN PLUG 4POS IDC 20-22AWG GOLD37104-2165-000 FL 100CONN PLUG 4POS IDC 20-22AWG GOLD3593 - Immediate$3.48Ver detalhes

Mini Clamp I 373

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasTipo de montagemAvailable QuantityPreço
CONN RCPT 3POS IDC 24-26AWG GOLD37303-3101-000 FL 100CONN RCPT 3POS IDC 24-26AWG GOLD1Cabo-cabo (em linha)1123 - Immediate$3.48Ver detalhes
CONN RCPT 3POS IDC 24-26AWG GOLD37303-3122-000 FL 100CONN RCPT 3POS IDC 24-26AWG GOLD1Cabo-cabo (em linha)656 - Immediate$3.48Ver detalhes

Mini Clamp II 371

ImagemNúmero de peça do fabricanteAvailable QuantityPreço
37104-A165-00E MB37104-A165-00E MB5656 - Immediate$4.02Ver detalhes
37104-B122-00E MB37104-B122-00E MB5100 - Immediate$4.10Ver detalhes

Mini Clamp II 373

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 3POS IDC 20-24AWG GOLD37303-A165-00E MBCONN RCPT 3POS IDC 20-24AWG GOLD2219 - Immediate$3.73Ver detalhes
CONN RCPT 4POS IDC 20-24AWG GOLD37304-A165-00E MBCONN RCPT 4POS IDC 20-24AWG GOLD2269 - Immediate$4.42Ver detalhes

Mini Clamp I 372

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 3POS 0.079 GOLD PCB37203-62A3-003PLCONN RCPT 3POS 0.079 GOLD PCB15968 - Immediate$2.08Ver detalhes
CONN RCPT 4POS 0.079 GOLD PCB37204-62A3-004PLCONN RCPT 4POS 0.079 GOLD PCB13506 - Immediate$2.37Ver detalhes

Cable

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CABLE 4COND 18AWG BLACK79100-075-4ZLTCABLE 4COND 18AWG BLACK800 - Immediate$35.22Ver detalhes
Published: 2012-08-09