Electrically Conductive Single-Sided Tape 1020BC Series
1020BC series single-sided tape from 3M™ is suited for RFI and EMI shielding/absorbing materials
3M's electrically conductive single-sided tape 1020BC-25 comprises an XYZ-axis conductive black copper foil backing, a conductive acrylic adhesive layer, and a PET release liner. The thin 0.025 mm tape makes 1020BC-25 an excellent EMI shielding and grounding option in small areas.
Compared to conventional single-sided conductive tapes, 3M tape 1020BC-25 provides excellent XYZ-axis-based conductivity, reliable contacts to small grounding areas, and excellent EMI shielding and electrical reliability over time. The acrylic-based adhesive offers high adhesion and good grounding performance to many surface types, making the tape useful for grounding and EMI shielding designs. The thin product construction is ideal for applications with less Z-space.
- XYZ-conductivity
- Stiffer copper
- Thin profile
- Low electrical resistance
- EMI shielding effectiveness range: 40 dB to 70 dB
- Excellent conformability and quick bonding
- Good handling and workability
- Low PIM
- Similar to 1050TC series, but has a black conductive coating
- Shield-can lid replacement
- Shielding display wrap
- Display COF
- Sensor grounding
Electrically Conductive Single-Sided Tape 1020BC Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1020BC-25 | RF EMI SHLD TAPE 10MX0.984" | 12 - Immediate | $34.05 | Ver detalhes |
![]() | ![]() | 1020BC-25-25MMX10M | RF EMI SHLDING TAPE 10M X 0.984" | 29 - Immediate | $29.68 | Ver detalhes |
![]() | ![]() | 1020BC-25-100MMX10M | RF EMI SHLDING TAPE 10M X 3.937" | 7 - Immediate | $102.50 | Ver detalhes |
![]() | ![]() | 1020BC-25-500MMX30M | RF EMI SHLD TAPE 98.425'X19.685" | 0 - Immediate | See Page for Pricing | Ver detalhes |