MicroMod is a solderless, modular ecosystem that is designed to be easily integrated into a variety of projects. The platform uses the standard M.2 40-pin edge connector to interface your choice of processor with specific Function Boards, which allow simple inclusion of a specific feature, or stand-alone Carrier Boards, which provide the necessary power and connectivity to use the MicroMod board in a specific application. This modular design allows users to easily customize their projects and add new features without the need to use a breadboard or design custom circuit boards. The platform is supported by a wide range of online resources, including tutorials, example code, and a community forum, making it a convenient and user-friendly option for those looking for versatility for their microcontroller-based projects.
Getting Started
Other Resources
Products
This tutorial will walk you through the specs of the MicroMod processor and carrier board as well as the basics of incorporating the MicroMod form factor into your own PCB designs!
MicroMod is an interchangeable development ecosystem to allow users to easily swap out microcontroller "processor boards" based on project needs.
SparkFun's new boards feature an STM32F405 Arm® Cortex®-M4 32-bit RISC core running at frequencies of up to 168 MHz.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção