DFRobot FireBeetle series is a small, low-power consumption, high performance microcontroller intentionally designed for Internet of Things (IoT) projects. Boards include the FireBeetle ESP32 IoT Microcontroller (Supports Wi-Fi & Bluetooth) and FireBeetle ESP8266 IoT Microcontroller (Supports Wi-Fi). FireBeetle natively supports expansion boards, known as covers.
Getting Started
Other Resources
Products
As Internet of Things (IoT) applications continue to evolve, developers using the ESP32 series often face challenges such as congested 2.4GHz bands, data transmission bottlenecks, and inefficient multi-device collaboration.
The DFRobot FireBeetle ESP32 IOT is a small, low-power IoT board based on the ESP32, which integrates a dual core MCU, Wi-Fi, and Bluetooth 4.2 in a single module. The board provides multiple serial interfaces, 10 digital I/Os, and 5 analog inputs, and can be mated with FireBeetle covers for expanded IO, displays, and prototyping.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção