PROFIBUS & PROFINET Cables

TKD Kabel’s PROFIBUS and PROFINET cables are engineered to meet the demanding requirements of modern industrial and process automation. With a robust design, easy installation, and unmatched reliability, these cables ensure seamless operation and long-lasting performance for your systems.

TKD
EtherNet/IP versus PROFINET Publish Date: 2020-05-11

Adoption of industrial Ethernet keeps outpacing other options as companies become digitally connected. Learn the difference between EtherNet/IP and Profinet.

SIRIUS ACT PROFINET - Installation

Learn how to easily and quickly install push buttons and signaling devices with PROFINET, save costs and avoid mistakes.

With the SITOP PSU8600, the power supply becomes an integral part of the automation system.

Image of Molex's Brad Profinet IO-Link HarshIO Modules Brad PROFINET IO-Link HarshIO Modules Publish Date: 2017-05-25

Molex's Brad PROFINET IO-Link HarshIO modules are designed for factory automation and bring versatility and cost-savings to complex system designs.

Image of Phoenix Contact's Modbus RCP/RCU to PROFINET Gateway Modbus TCP/RCU to PROFINET Gateway Publish Date: 2020-04-03

Phoenix Contact's Modbus TCP/RCU to PROFINET gateway offers easy and intuitive web-based configuration for mapping Modbus data over to PROFINET.

Experience the functions of PROFINET for machine building of Siemens.

These modules provide a cost-effective, high-density, high-performance solution for machine builders. Each module includes 8 IO-Link master channels.

Industrial Communications Engine using TI’s AM3359 - Texas Instruments Industrial Communications Engine using TI’s AM3359 Publish Date: 2016-06-21

Texas Instruments offers its certified PROFINET IRT V2.3 device with 1 GHz ARM application processor reference design featuring PROFINET conformance Class A/B/C.

Image of Molex's Brad M12 Power L-Code Connector System Sistema de conectores Brad M12 Power L-Code Publish Date: 2024-04-03

O sistema de conectores de energia código L Brad M12 da Molex fornece até quatro vezes a potência dos conectores de padrão M12, tornando-o ideal para aplicações de alta potência.

HARTING’s T1 industrial can accomplish communication across the common industrial Ethernet protocols, such as Ethernet/IP, Profinet, EtherCAT, and others with a single twisted pair of wires instead of four or eight wires.

Basic Line Series B Switches - Weidmüller Basic Line Series B Switches Updated: 2026-01-12

The Weidmüller Basic Line Series B offers a cost-effective alternative to managed switches supporting PROFINET CC-A and EtherNet/IP networks.

Image of Pepperl+Fuchs IO-Link Masters with OPC UA and MQTT Interface IO-Link Masters with OPC UA and MQTT Interface Publish Date: 2024-05-31

The Pepperl+Fuchs IO-Link master series supports industry-leading protocols and offers an OPC UA and MQTT interface and a real-time fieldbus protocol.

The AFS60 (single turn) and AFM60 (multi-turn) encoders with EtherNet/IP, Profinet, and EtherCAT provide a durable, high resolution industrial Ethernet solution for many applications.

Siemens - SITOP PSU8600 with DC UPS

Via Profinet or OPC UA, the SITOP PSU8600 power supply system integrates the control circuit into the digitalized equipment, making it transparent for the control system.

Image of Telemecanique IO-Link Masters
Novo produto New Product
IO-Link Masters Publish Date: 2025-12-09

Telemecanique IO-Link Masters feature Ethernet/IP and Profinet connectivity, offering a complete solution for modern automation.

SITOP PSU8600 - Ask your power supply

The SITOP PSU8600 power supply system offers full integration into automation systems – via PROFINET in Totally Integrated Automation (TIA) or via Industrial Ethernet with open communication in OPC UA.

SITOP PSU8600 Modular system

SITOP PSU8600-modular system (en) - New product modules CN8600, UPS8600 and BAT8600. SITOP PSU8600 – the unique power supply system with PROFINET and OPC UA.

The SIMATIC ET 200AL devices are quickly and conveniently configured and commissioned using the TIA Portal. The modules can be incorporated in the automation network via PROFINET, PROFIBUS or the integration of ET 200SP.

HARTING’s T1 Industrial can accomplish communication across the common industrial Ethernet protocols, such as Ethernet/IP, Profinet, EtherCAT, and others with a single twisted pair of wires instead of four or eight wires.