Brad PROFINET IO-Link HarshIO Modules

Molex's Brad PROFINET IO-Link HarshIO modules designed for factory automation machine builders

Image of Brad Profinet IO-Link HarshIO Modules Molex's Brad PROFINET IO-Link HarshIO modules, designed for factory automation machine builders, bring versatility and cost-savings to complex system designs through PROFINET controllers. Available in 4-pole and 5-pole power connector versions, it has a 2-port Ethernet switch for daisy-chaining of PROFINET networks. It can manage cybersecurity requirement (Netload) and Ethernet ring redundancy (MRP). Specification v2.32 Class B, standard RT, Netload class A., SNMP, LLDP, FSU ready. It can be configured via GSD file. IO access to IO-Link process, event, and service data. Seal rated IP67 designed for plant-floor and harsh industrial applications and eliminates ingress of dust and light jets of water.

Video: Brad PROFINET IO-LINK HarshIO Modules

Applications
  • Industrial automation
    • Food and beverage
    • Machine manufacturers
  • Automotive
    • Final body assembly
    • Power train
  • Machining Centers
    • Grinding and milling
  • Conveying and sorting
    • Baggage handling
    • Postal sorting
    • Packaging applications

Brad PROFINET IO-Link HarshIO Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRAD HARSHIO PROFINET IO-LINK1120955119BRAD HARSHIO PROFINET IO-LINK0 - Immediate$815.81Ver detalhes
BRAD IO-LINK DIGITAL HUB, IP671121035001BRAD IO-LINK DIGITAL HUB, IP670 - ImmediateSee Page for PricingVer detalhes
Published: 2017-05-25