LTC2876/LTC2877, PROFIBUS RS485 Transceivers
Publish Date: 2018-06-28
Analog Devices' LTC2876/LTC2877 are exceptionally robust, tolerating ±60 V faults on the bus pins and protected to ±52 kV ESD.
A brief overview of the transceiver characteristics for RS-485 based PROFIBUS applications.
The ±35 kV PROFIBUS RS-485 transceiver, from Analog Devices, has true fail-safe circuitry, 20 Mbps data rate, and thermal shutdown protection.
The LTC®2876 and LTC2877 are PROFIBUS RS485 transceivers designed to meet the test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU).
This article describes best practices for new designs of PROFIBUS DP nodes, and covers bus node isolation, PROFIBUS compliance, and bus signal polarity.
LTC2876 and LTC2877
Publish Date: 2016-04-28
LTC2876 and LTC2877 are designed to be true PROFIBUS compatible transceivers, tested using PROFIBUS loads and defined per exact specifications from PROFIBUS IEC 61158-2.
Duration: 5 minutes
EtherNet/IP™ Linking Devices
Publish Date: 2018-10-11
HMS' family of network connectivity products for customers using ControlLogix® and CompactLogix® to communicate with Modbus, PROFIBUS, DF1, and serial devices.
Si858x Isolated RS-485 Transceivers
Publish Date: 2023-07-26
Skyworks’ Si858x RS-485 transceivers are ideal for industrial applications that demand isolated interfaces with a fieldbus system like ProfiBus or ModBus.
DAC874xH Low-Power Modems
Publish Date: 2018-08-13
TI's DAC874xH modem integrates several broadly used industrial protocols and offer a wide temperature range, low quiescent current, and small package sizes.
The SIMATIC ET 200AL devices are quickly and conveniently configured and commissioned using the TIA Portal. The modules can be incorporated in the automation network via PROFINET, PROFIBUS or the integration of ET 200SP.
Conectores M8 e cabos de conexão
Publish Date: 2022-09-23
Os conectores M8 e cabos de conexão da Same Sky têm código A para dar suporte a Ethernet de 1 Gbit ou código B para Profibus.
Anybus Communicator IoT Gateway
Publish Date: 2024-01-19
HMS Networks' high-performance gateways connect devices or networks to EtherCAT, EtherNet/IP, Modbus TCP, PROFIBUS, and PROFINET control systems.
Field-Attachable D-Sub Connector
Publish Date: 2019-10-30
Molex's D-sub connectors allow field connections to PROFIBUS bulk cable, reducing installation, connection, and troubleshooting time with its unique design.
ADM3065/ADM3066 RS-485 Transceiver
Updated: 2017-10-12
ADI's ADM3065/ADM3066 transceivers are half duplex with high speed bidirectional data communication up to 50 Mbps.
Sistema de conectores Brad M12 Power L-Code
Publish Date: 2024-04-03
O sistema de conectores de energia código L Brad M12 da Molex fornece até quatro vezes a potência dos conectores de padrão M12, tornando-o ideal para aplicações de alta potência.
ADM3061/ADM3062 ESD Protected RS-485 Transceivers
Publish Date: 2018-05-07
ADI's ADM3061 and ADM3062 half-duplex RS-485 transceivers feature a ¼ unit load input impedance, which allows up to 128 transceivers on a bus.
ISO1176T RF-485 Transceiver
Publish Date: 2012-06-29
TI's ISO1176T isolated differential line transceivers have a broken ground loop that allows it to operate with a larger common-mode voltage range.
KUNBUS GmbH
The KUNBUS GmbH was founded in 2008 with the aim of providing innovative and economical products to the steadily growing market of industrial networks.
Texas Instruments' AM3358™ Sitara MCUs contain three subsystems: an ARM Cortex-A8 based MPU, POWERVR SGX graphics accelerator subsystem, and PRU-ICSS.
Conec M12 connector series is for BUS systems such as Profibus DP and 100 MHz industrial Ethernet applications.