ADM3065/ADM3066 RS-485 Transceiver

Analog Devices’ Transceivers, Profibus® compliant, EC ESD protected transceiver for process, motor control, and building automation

Image of Analog Devices' ADM3065 RS-485 TransceiverADI’s ADM3065/ADM3066 are an IEC ±12 kV ESD protected transceiver with RS-485 protocol. These transceivers offer half duplex with high speed bidirectional data communication up to 50 Mbps. These devices are fully compliant with Profibus standard at VCC greater than or equal to 4.5 V. This transceiver comes in an 8-pin SOIC/MSOP/TSSOP package with temperature ranges from -40°C up to +125°C for some models. The ADM3065/ADM3066 is perfect for process control, fieldbus, and motor control applications.

Features
  • Transceiver
  • Protocol: RS485
  • Electrostatic discharge (ESD) protection
  • Half duplex
  • Package/case: 8 pin, SOIC/MSOP/TSSOP
  • Receiver hysteresis: 30 mV
  • Data rate: 50 Mbps
  • Voltage supply: 3 V to 5.5 V
  • Temperature operating range: -40°C to +85°C and +125°C
Applications
  • Process control
  • Motor control
  • Fieldbus
  • Building automation

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADM3065EEVAL-ADM3065EEBZEVAL BOARD FOR ADM3065E0 - Immediate$75.27Ver detalhes
EVAL BOARD FOR ADM3066EEVAL-ADM3066EEB1ZEVAL BOARD FOR ADM3066E1 - Immediate$75.27Ver detalhes

Transceivers

ImagemNúmero de peça do fabricanteDescriçãoPacote / InvólucroAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EACPZIC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN pad exposto, CSP799 - Immediate$4.50Ver detalhes
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EARMZIC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (largura 0,118", 3,00mm)40 - Immediate$4.50Ver detalhes
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EBRMZIC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (largura 0,118", 3,00mm)223 - Immediate$4.68Ver detalhes
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EBCPZIC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN pad exposto, CSP998 - Immediate$4.68Ver detalhes
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EACPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN pad exposto, CSP197 - Immediate$4.50Ver detalhes
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EARMZ-R7IC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (largura 0,118", 3,00mm)0 - Immediate$2.55Ver detalhes
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EBCPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN pad exposto, CSP4141 - Immediate$4.68Ver detalhes
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EBRMZ-R7IC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (largura 0,118", 3,00mm)1000 - Immediate$4.68Ver detalhes
Updated: 2017-10-12
Published: 2017-06-23