Bluetooth LE 5.2 DA14695MOD Module

Renesas' Bluetooth Low Energy module features an integrated USB charger and LCD controller

Image of Renesas' Bluetooth LE 5.2 DA14695MOD ModuleRenesas' DA14695MOD is uniquely suited for rechargeable applications with an integrated JEITA-compliant charger (including fuel gauge). The DA14695 is a multi-core wireless microcontroller, combining an Arm® Cortex®-M33 application processor with a floating-point unit and DSP extensions, advanced power management functionality, a cryptographic security engine, analog and digital peripherals, a dedicated sensor node controller, and built-in USB charger, making it well suited for rechargeable product applications. The DA14695 also utilizes an Arm Cortex-M0+ for its software-configurable protocol engine and radio that is compliant with the BLE standard.

The DA14695 Arm Cortex-M33 application CPU comprises an eight-region MPU and a single-precision FPU, with DSP extensions, offering up to 144 dMIPS. This dedicated application processor executes code from embedded memory (RAM) or external QSPI Flash via a 16 kB, four-way associative cache controller which is equipped with on-the-fly decrypting capability, requiring no extra wait states. Bluetooth 5.2 connectivity is guaranteed by a software-configurable BLE protocol engine (MAC) with an ultra-low-power radio transceiver that is capable of +6 dBm output power and -97 dBm sensitivity, offering a total link budget of 103 dB.

Features
  • Multi-core: CM33Fat 96 MHz as application core, CM0+ at 96 MHz as configurable MAC, and sensor node controller
  • Integrated (USB) charger (JEITA support and SW fuel gauge)
  • Integrated LCD controller
  • Receive sensitivity -96 dBm and transmit +6 dBm
  • 8-channel, 14-bit Sigma-Delta ADC
  • BLE 5.2 and proprietary 2.4 GHz protocols
  • Rich range of interface options
Applications
  • Connected medical
  • Asset tracking (rechargeable)
  • Wearables/fitness bands
  • HID (gaming/AR/VR)
  • Locationing (rechargeable)
  • Resilient ranging/proximity (WiRaTM)
  • Home automation
  • Industrial automation
  • Rechargeable, wireless products

Bluetooth LE 5.2 DA14695MOD Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BLUETOOTH 5.2 MODULE, MULTI-COREDA14695MOD-00F3200CBLUETOOTH 5.2 MODULE, MULTI-CORE94 - Immediate$14.42Ver detalhes
RF TXRX MOD BT PCB TH SMDDA14695MOD-00F32002RF TXRX MOD BT PCB TH SMD0 - Immediate$14.84Ver detalhes
BLUETOOTH LOW ENERGY DA14695 MODDA14695MOD-00F1DB-PBLUETOOTH LOW ENERGY DA14695 MOD4 - Immediate$67.52Ver detalhes
BLUETOOTH LOW ENERGY DEVELOPMENTDA14695MOD-00DEVKT-PBLUETOOTH LOW ENERGY DEVELOPMENT8 - Immediate$223.67Ver detalhes
Published: 2023-07-25